Vishay Semiconductors - Bridge Rectifiers
1,032 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 50 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||||
Mfr: GBPC1201/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 800 V | 1 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 400 V | 1 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: 3N259-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2.0 Amp 1000 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 1 kV | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | MBM | 200 V | 1 V | 30 A | - 55 C | + 150 C | 4.83 mm | 4.1 mm | 2.7 mm | Tube | |||||||
Mfr: G2SBA20-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 200 Volt 1.5 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 200 V | 1 V | 60 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tray | ||||||
Mfr: G2SBA60-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5 Amp 600 Volt Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 600 V | 1 V | 60 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tube | ||||||
Mfr: G2SBA60L-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5 Amp 600 Volt Glass Passivated | Not Available Online | Tube | ||||||||||||||||||
Mfr: KBP005M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 50 Volt 1.5 Amp 60 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 50 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 400 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC2504A | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 100 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC101 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 200 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC102 | |||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 200 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT20 | ||||||
Mfr: GBL06-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 600 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | |||||
Mfr: GBL08-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 800 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | |||||
Mfr: VS-74-7786 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Mfr: 3N246-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 50V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: MB3035S-E3/4W TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT SX08 | Not Available Online | |||||||||||||||||||
Mfr: GBPC25005/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: 3KBP08M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 3A, 800V, GLASS, IN-LINE BRIDGE | Not Available Online | Tray | ||||||||||||||||||
Mfr: VS-94MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 104M | Not Available Online | Three Phase Bridge | VS-xxMT | Bulk | ||||||||||||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 6 A | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: KBP01M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT KBP0 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 100 V | 1 V | 50 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1 kV | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk |