Vishay Semiconductors - Bridge Rectifiers
1,032 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU1508-M3/45 TTI: BU1508-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU8A-M3/51 TTI: GBU8A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,50V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1206-M3/45 TTI: BU1206-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,600V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tube | ||||||||||||||||
Mfr: GBU4D-M3/45 TTI: GBU4D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU4B-M3/45 TTI: GBU4B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU8G-M3/45 TTI: GBU8G-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,400V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1010-E3/45 TTI: BU1010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010 | Tube | |||||
Mfr: BU2506-E3/51 TTI: BU2506-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2506 | Tray | |||||
Mfr: GBU4G-M3/51 TTI: GBU4G-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A, 400V, GPP, INLINE, BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8B-M3/51 TTI: GBU8B-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,100V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6A-E3/51 TTI: GBU6A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 50 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6A-E3/45 | |||||
Mfr: BU1208-E3/45 TTI: BU1208-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1208 | Tube | |||||
Mfr: BU1506-E3/51 TTI: BU1506-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1506 | Tray | |||||
Mfr: G3SBA20-E3/51 TTI: G3SBA20-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | ||||||
Mfr: VS-1KAB10E TTI: VS-1KAB10E Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 1.2 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-38 | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 9.5 mm | 9.5 mm | 10 mm | Bulk | ||||||
Mfr: BU1008A-E3/45 TTI: BU1008A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Tube | |||||
Mfr: BU1008-E3/45 TTI: BU1008-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008 | Tube | |||||
Mfr: GSIB620N-M3/45 TTI: GSIB620N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU8D-M3/45 TTI: GBU8D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,200V,GPP,INLINE BRIDGE | 0In Stock | Reel | ||||||||||||||||||
Mfr: GBU8B-M3/45 TTI: GBU8B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6B-M3/45 TTI: GBU6B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6K-M3/51 TTI: GBU6K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6M-M3/45 TTI: GBU6M-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6B-M3/51 TTI: GBU6B-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,100V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU2010-M3/51 TTI: BU2010-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tray |