Vishay Semiconductors - Bridge Rectifiers
1,032 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSIB2060N-M3/45 TTI: GSIB2060N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,600V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | ||||||||||||||
Mfr: GSIB15A20N-M3/45 TTI: GSIB15A20N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBPC6005-E4/51 TTI: GBPC6005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 50 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||
Mfr: BU2006-E3/51 TTI: BU2006-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2006 | Reel | ||||
Mfr: BU1008A-E3/51 TTI: BU1008A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Reel | ||||
Mfr: BU25H08-E3/P TTI: BU25H08-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 800V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Reel | |||
Mfr: DF08S-E3/I TTI: DF08S-E3/I Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1A,800V,GPP,Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS-4 | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||
Mfr: VS-130MT180C TTI: VS-130MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms | 0In Stock | VS-130MT C | Tray | ||||||||||||||||
Mfr: GSIB2080N-M3/45 TTI: GSIB2080N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | ||||||||||||||
Mfr: BU1206-M3/51 TTI: BU1206-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,600V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tray | |||||||||||||||
Mfr: BU1006A-E3/51 TTI: BU1006A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tray | ||||
Mfr: BU1508-E3/51 TTI: BU1508-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1508 | Tray | ||||
Mfr: KBU4A-M3/P TTI: KBU4A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 50V 4A RDL GLA BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: KBU8B-M3/P TTI: KBU8B-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 100V 8A RDL GLA BRDG | 0In Stock | Tube | |||||||||||||||||
Mfr: BU1008-M3/45 TTI: BU1008-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU4K-M3/51 TTI: GBU4K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | |||||||||||||||||
Mfr: GBL005E-E3/P TTI: GBL005E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 50 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | |||
Mfr: GBU6M-M3/51 TTI: GBU6M-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tray | |||||||||||||||||
Mfr: B125C800G-E4/51 TTI: B125C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | |||||
Mfr: DF10MA-E3/45 TTI: DF10MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: GSIB1520N-M3/45 TTI: GSIB1520N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GSIB15A40N-M3/45 TTI: GSIB15A40N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,400V,SINGLE INLINE BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU8K-M3/51 TTI: GBU8K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,800V,GPP,INLINE BRIDGE | 0In Stock | GBU-4 | Tray | ||||||||||||||||
Mfr: GBU6A-M3/45 TTI: GBU6A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,50V,GPP,INLINE BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: BU1006A-M3/51 TTI: BU1006A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tray |