Vishay Semiconductors - Bridge Rectifiers
1,032 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-KBPC602PBF TTI: VS-KBPC602PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 200 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC602PBF | ||||
Mfr: VS-KBPC804PBF TTI: VS-KBPC804PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 400 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC804PBF | ||||
Mfr: VS-70MT160PAPBF TTI: VS-70MT160PAPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 398 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 70MT160PAPBF | ||||
Mfr: BU2506-E3/45 TTI: BU2506-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2506 | Tube | |||||
Mfr: DF005M-E3/45 TTI: DF005M-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: DF005SA-E3/77 TTI: DF005SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF005SA-E3/45 | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF10SA-E3/45 | ||||||
Mfr: DF04SA-E3/77 TTI: DF04SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF04SA-E3/45 | |||||
Mfr: GBPC1508W-E4/51 TTI: GBPC1508W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBU8M-E3/45 TTI: GBU8M-E3/45 Vishay Semiconductors Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8M-E3/51 | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 100 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT10 | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF08SA-E3/45 | ||||||
Mfr: 2W08G-E4/51 TTI: 2W08G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 2.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 800 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W08G | Reel | |||||
Mfr: LVB2560-M3/45 TTI: LVB2560-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amps 600 Volts | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 25 A | 600 V | 550 A | - 55 C | + 150 C | 30 mm | 3.6 mm | 20 mm | Reel | ||||||
Mfr: GBPC1501W-E4/51 TTI: GBPC1501W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBU4J-E3/51 TTI: GBU4J-E3/51 Vishay Semiconductors Bridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4J-E3/45 | |||||
Mfr: GSIB2580N-M3/45 TTI: GSIB2580N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 3.5 A | 800 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | Tube | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 600 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP06 | ||||||
Mfr: VS-60MT120KPBF TTI: VS-60MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT120KPBF | |||||
Mfr: VS-26MT160 TTI: VS-26MT160 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 25 Amp | 0In Stock | Three Phase Bridge | Stud Mount | Quick Connect | D-34A | 1.6 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT160 | ||||
Mfr: DF005S-E3/45 TTI: DF005S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF005S-E3/77 | ||||
Mfr: DF1506S-E3/77 TTI: DF1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF1510S-E3/77 TTI: DF1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBPC1502W-E4/51 TTI: GBPC1502W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC2508-E4/51 TTI: GBPC2508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk |