Vishay Semiconductors - Diodes & Rectifiers
65,549 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,032)
- Current Regulator Diodes (17)
- Diode Modules (339)
- PIN Diodes (31)
- Rectifiers (13,422)
- Schottky Diodes & Rectifiers (7,053)
- SiC Schottky Diodes (77)
- Small Signal Switching Diodes (1,033)
- Transient Voltage Suppression Diodes - TVS (32,799)
- Varactor Diodes (8)
- Zener Diodes (9,738)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 451,500In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 451,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 490 mV | 4 A | SSB44-E3/5BT | |||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 1,094,400In StockRectifiers 1.0 Amp 400 Volt | 1,094,400In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1.1 V | 1 A | S1G-E3/5AT S1G | ||
Mfr: SS16-E3/61T TTI: SS16-E3/61T Vishay Semiconductors Availability: 246,600In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 246,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/5AT | |||
Mfr: ES1D-E3/61T TTI: ES1D-E3/61T Vishay Semiconductors Availability: 268,200In StockRectifiers 1.0 Amp 200 Volt | 268,200In Stock | Rectifiers | SMD/SMT | DO-214AC | 200 V | 920 mV | 1 A | ES1D-E3/5AT | ||
Mfr: SMBJ3V3-E3/52 TTI: SMBJ3V3-E3/52 Vishay Semiconductors Availability: 501,750In StockESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol | 501,750In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SMBJ5.0A-E3/52 TTI: SMBJ5.0A-E3/52 Vishay Semiconductors Availability: 300,000In StockESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 300,000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | ||||||
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 529,200In StockRectifiers 1.0 Amp 1000 Volt | 529,200In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.1 V | 1 A | S1M-E3/5AT | ||
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 238,000In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 238,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 750 mV | 3 A | SS36-E3/9AT | |||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 1,803,000In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 1,803,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 500 mV | 2 A | SS24-E3/5BT | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 1,006,200In StockRectifiers 1.0 Amp 600 Volt | 1,006,200In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.1 V | 1 A | S1J-E3/5AT | ||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 223,200In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 223,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/5AT | |||
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 219,000In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 219,000In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 400 V | 1.1 V | 1 A | |||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 320,250In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 320,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | SS26-E3/5BT | ||
Mfr: SMBJ12A-E3/52 TTI: SMBJ12A-E3/52 Vishay Semiconductors Availability: 112,500In StockESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol | 112,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ12A SMBJ12D-M3/H SMBJ12D-M3/I | ||||||
Mfr: SMCJ15CA-E3/57T TTI: SMCJ15CA-E3/57T Vishay Semiconductors Availability: 116,450In Stock19,550 On Order Expected 22-Oct-26 ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect | 116,450In Stock19,550 On Order Expected 22-Oct-26 | SMC (DO-214AB) | 3.5 V | SMCJ15CA-E3/9AT | ||||||
Mfr: SMBJ12CA-E3/52 TTI: SMBJ12CA-E3/52 Vishay Semiconductors Availability: 72,000In Stock71,250 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 72,000In Stock71,250 On Order Expected 10-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | ||||||
Mfr: SMBJ30A-E3/52 TTI: SMBJ30A-E3/52 Vishay Semiconductors Availability: 586,500In StockESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 586,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | ||||||
Mfr: SMBJ30CA-E3/52 TTI: SMBJ30CA-E3/52 Vishay Semiconductors Availability: 72,750In StockESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 72,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | ||||||
Mfr: SMBJ5.0CA-E3/52 TTI: SMBJ5.0CA-E3/52 Vishay Semiconductors Availability: 252,750In StockESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol | 252,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0CD-M3/H SMBJ5.0CD-M3/I | ||||||
Mfr: SMBJ36CA-E3/52 TTI: SMBJ36CA-E3/52 Vishay Semiconductors Availability: 21,000In StockESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 21,000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: GBPC3506-E4/51 TTI: GBPC3506-E4/51 Vishay Semiconductors Availability: 10,225In StockBridge Rectifiers 35 Amp 600 Volt | 10,225In Stock | Bridge Rectifiers | Screw Mount | GBPC | 420 V | 1.1 V | 35 A | |||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 8,580In Stock3,620 On Order Expected 20-Oct-26 Bridge Rectifiers 35 Amp 1000 Volt | 8,580In Stock3,620 On Order Expected 20-Oct-26 | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 35 A | |||
Mfr: BAT54C-E3-08 TTI: BAT54C-E3-08 Vishay Semiconductors Availability: 36,000In Stock351,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 36,000In Stock351,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | ||||
Mfr: BAT46W-E3-08 TTI: BAT46W-E3-08 Vishay Semiconductors Availability: 207,000In StockSchottky Diodes & Rectifiers 100Volt 150mA 750mA | 207,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123-2 | 1 V | 150 mA | ||||
Mfr: SMBJ33CA-E3/52 TTI: SMBJ33CA-E3/52 Vishay Semiconductors Availability: 182,250In StockESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 182,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I |