Vishay Semiconductors - Planar Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCH100V33001KS06 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | 33 kOhms | 100 W | 1.285 kV | 10 % | Screw | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bag | |||||
Mfr: LCH100V1R200KS06 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | 1.2 Ohms | 100 W | 1.285 kV | 10 % | Screw | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bag |