Vishay Semiconductors - Trimmer Resistors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TS53YJ103KR10 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTrimmer Resistors - SMD | 0In Stock | SMD/SMT | Reel | ||||||||||||||||||
Mfr: TS6X221KT20 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTrimmer Resistors - SMD | 0In Stock | TS6 | SMD/SMT | Multiturn | Cermet | 220 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 155 C | Tube | ||||||||
Mfr: TS6X104KT20 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTrimmer Resistors - SMD | 0In Stock | TS6 | SMD/SMT | Multiturn | Cermet | 1 MOhms | 60 mW | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 155 C | Tube | ||||||||
Mfr: TS53YL251MR10 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTrimmer Resistors - SMD | 0In Stock | SMD/SMT | Reel | ||||||||||||||||||
Mfr: TSM4ZJ100KR10 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTrimmer Resistors - SMD | 0In Stock | TSM4 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | Reel |