Vishay Semiconductors - Triac & SCR Output Optocouplers
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,550In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL4208-X009T TTI: IL4208-X009T Vishay Semiconductors Availability: 30,000In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 30,000In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Reel | |||||
5,800In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL420-X007T TTI: IL420-X007T Vishay Semiconductors Availability: 15,000In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 15,000In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VOT8026AB-T TTI: VOT8026AB-T Vishay Semiconductors Availability: 1,000In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 1,000In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: IL4208-X007T TTI: IL4208-X007T Vishay Semiconductors Availability: 13,000In Stock20,000 On Order Expected 10-Aug-27 Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 13,000In Stock20,000 On Order Expected 10-Aug-27 | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VO2223A-X001 TTI: VO2223A-X001 Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers Optocoupler DIP8 | 4,000In Stock | VO2223A | Reel | VO2223 VO2223A VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||||||||||||||
Mfr: IL4118-X009T TTI: IL4118-X009T Vishay Semiconductors Availability: 11,000In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 11,000In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 850 V | 300 mA | - 55 C | + 100 C | Reel | |||||
26,950In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
4,150In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL420-X001 TTI: IL420-X001 Vishay Semiconductors Availability: 1,300In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 1,300In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL4208-X007 TTI: IL4208-X007 Vishay Semiconductors Availability: 600In Stock3,000 On Order Expected Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 600In Stock3,000 On Order Expected | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | |||||
2,000In Stock | SMD/SMT | SOP-4 | PhotoTriac | 3750 Vrms | 10 mA | 1.2 V | 300 mW | 600 V | - 40 C | + 100 C | Reel | |||||||||
4,000In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | ||||||||
Mfr: VOT8024AB-V TTI: VOT8024AB-V Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, VDE | 4,000In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | |||||||
Mfr: IL4218-X001 TTI: IL4218-X001 Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 4,000In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL410-X007T TTI: IL410-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: IL4218-X017 TTI: IL4218-X017 Vishay Semiconductors Availability: 0In Stock2,000 On Order Expected 15-Dec-26 Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock2,000 On Order Expected 15-Dec-26 | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: IL410-X016 TTI: IL410-X016 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SOP-4 | PhotoTriac | 3750 Vrms | 10 mA | 1.2 V | 300 mW | 600 V | - 40 C | + 100 C | Reel | |||||||||
0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 650 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL420-X009T TTI: IL420-X009T Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL4118-X007T TTI: IL4118-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 850 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VO3053-X009T TTI: VO3053-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac NZC 1.5kV/us 5mA | 0In Stock | SMD/SMT | Without Zero-Crossing Circuit | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel |