VOS615A - Vishay Semiconductors - Transistor Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOS615A-1X001T TTI: VOS615A-1X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers SSOP-4 OPTOCPL 40-80% CTR 10MA | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 40 % | 80 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS615A | Reel | ||||
Mfr: VOS615A-1T TTI: VOS615A-1T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers SSOP-4 OPTOCPL 40-80% CTR 10MA | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 40 % | 80 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS615A | Reel |