• Transistor Output Optocouplers

IL20 - Vishay Semiconductors - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IL207AT
TTI: IL207AT
Vishay Semiconductors
Availability:

8,000In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR 100-200%

8,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-Narrow-8
1 Channel
4000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.5 V
70 V
100 mA
400 mV
6 V
240 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: IL208AT
TTI: IL208AT
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR 160-320%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-Narrow-8
1 Channel
4000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.5 V
70 V
100 mA
400 mV
6 V
240 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: IL205AT
TTI: IL205AT
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR 40-80%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-Narrow-8
1 Channel
4000 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.5 V
70 V
100 mA
400 mV
6 V
240 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: IL206AT
TTI: IL206AT
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
1 Channel
4000 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.5 V
70 V
100 mA
400 mV
6 V
240 mW
- 55 C
+ 100 C
Reel