Vishay Semiconductors - Transistor Output Optocouplers
1,141 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 100 mA | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 250 mW | - 40 C | + 100 C | Tube | ||||||||||
Mfr: H11B2-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Photodarlington Out Single CTR 200% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 100 mA | 1 V | 3 V | 260 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: ILCT6-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 20% | Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 30 mA | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILCT6-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT MCT6 | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 30 mA | 400 mV | 400 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: ILD30-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT ILD5 | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 400 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: ILD32-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT ILD7 | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 400 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: ILD32-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT ILD7 | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 3 V | 400 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: ILD32-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT ILD7 | Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILD66-2X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 300% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 400 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: ILQ1615-4X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 160-320% | Not Available Online | SMD/SMT | PDIP-16 Gull Wing | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 6 V | 500 mW | - 55 C | + 100 C | Reel | |||||||||
Mfr: ILQ2-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 100% | Not Available Online | SMD/SMT | PDIP-16 Gull Wing | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 400 mA | 400 mV | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||||
Mfr: ILQ621-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 50% | Not Available Online | Through Hole | DIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 6 V | 500 mW | - 55 C | + 100 C | Tube | ||||||||
Not Available Online | SMD/SMT | SMD-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 400 mA | 250 mV | 6 V | 250 mW | - 40 C | + 100 C | Tube | |||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 400 mA | 250 mV | 6 V | 250 mW | - 40 C | + 100 C | Tube | |||||||||
Mfr: IL255-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out AC-In Sing CTR > 20% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 130 mA | 1.7 V | 30 V | 400 mV | 250 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: IL66B-2X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT IL76 | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: MOC8101-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 50-80% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: MOC8104-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-256% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: SFH1617A-3X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 150 mA | 1 V | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: SFH6943A-3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 100-320% | Not Available Online | SMD/SMT | SOT-223-10 | 4 Channel | 1768 Vrms | NPN Phototransistor | 100 % | 320 % | 5 mA | 1.25 V | 70 V | 10 mA | 2.6 us | 2.8 us | 3 V | 30 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH6943A-4T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 160-500% | Not Available Online | SMD/SMT | SOT-223-10 | 4 Channel | 1768 Vrms | NPN Phototransistor | 160 % | 500 % | 5 mA | 1.25 V | 70 V | 10 mA | 2.6 us | 2.8 us | 3 V | 30 mW | - 55 C | + 110 C | Reel | |||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube |