Vishay Semiconductors - Transistor Output Optocouplers
1,141 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOC8104-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-256% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: MOC8105-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 65-133% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: MOC8105-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 65-133% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: SFH1617A-1X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Mfr: SFH1617A-2X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Mfr: SFH1617A-3X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | Not Available Online | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||||
Mfr: SFH1617A-4X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||||||
Not Available Online | 1 Channel | 5000 Vrms | Photodarlington | Tube | ||||||||||||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 70 V | 50 mA | 300 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||||||
Mfr: ILD615-4X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototrnstr Dual Ch 160-320% CTR VDE | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 4420 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.3 V | 70 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 400 mW | - 55 C | + 100 C | |||||
Mfr: ILQ615-3X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototrnstr Quad Ch 100-200% CTR | Not Available Online | SMD/SMT | SMD-16 | 4 Channel | 4420 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2.8 us | 14 us | 6 V | 500 mW | - 55 C | + 100 C | Reel | ||||
Mfr: VOS628B-3T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | Phototransistor | 100 % | 200 % | 1 mA | ||||||||||||||||
Mfr: VOL618A-4X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | VOL618A | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 80 V | 400 mV | 150 mW | Tube | |||||||||||||
Mfr: VOL617A-2X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA | Not Available Online | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.16 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | ||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 70 V | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||||
Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | |||||||||||||||||||||
Mfr: VOS615B-X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | ||||||||||||||||||||
Mfr: VOMA617A-X001T-X TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 |