Vishay Semiconductors - Transistor Output Optocouplers
1,141 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOS627A-2T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 63-125%CTR, +/-5MA | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOS615A-X001T TTI: Not Assigned Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 10MA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 40 % | 600 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: VO615A-5X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 50-150% CTR, VDE | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | |||||
Mfr: VO617C-3X017T1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | |||||
Mfr: SFH615A-3X018T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH615A-4X008T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH615AGR-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>100-300% | Not Available Online | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 300 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH1690ABT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 50-300% | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||||
0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 100 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N36-X | Tube | |||||||||
Mfr: CNY117-4X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||||
Mfr: CNY117F-1X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 70 V | 50 mA | 300 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: CNY17-2X009 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY17-2X009T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||||
Mfr: CNY17-4X017 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY17F-1X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY17F-2X009 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: CNY17F-2X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | CNY | Reel | |||||||
Mfr: CNY17F-3X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | CNY | Reel | |||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 4.2 us | 4.7 us | 5 V | 200 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: SFH601-2X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH601-4X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6106-2X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH617A-4X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 4.6 us | 15 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube |