Vishay Semiconductors - Transistor Output Optocouplers
1,142 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH6286-3T TTI: SFH6286-3T Vishay Semiconductors Availability: 40,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-320% | 40,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | |||||
2,000In Stock18,000 On Order Expected 23-Mar-27 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
443,600In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: H11AA1-X007T TTI: H11AA1-X007T Vishay Semiconductors Availability: 5,000In StockTransistor Output Optocouplers Phototransistor Out AC-In Single CTR 20% | 5,000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: VOS618A-3X001T TTI: VOS618A-3X001T Vishay Semiconductors Availability: 15,000In StockTransistor Output Optocouplers CTR 100-200% | 15,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOx6xxA | Reel | |||
480In Stock1,800 On Order Expected 30-Nov-26 | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 5.5 us | 7 us | 6 V | 250 mW | - 55 C | + 100 C | SFH6916 | Tube | ||||
Mfr: VOS628A-3T TTI: VOS628A-3T Vishay Semiconductors Availability: 84,000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 84,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: VOS617A-9X001T TTI: VOS617A-9X001T Vishay Semiconductors Availability: 9,000In StockTransistor Output Optocouplers CTR 200-400% 5mA | 9,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: SFH6206-1T TTI: SFH6206-1T Vishay Semiconductors Availability: 1,000In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>40-125% | 1,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Reel | |||||
2,400In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
87,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
Mfr: VO618A-4X017T TTI: VO618A-4X017T Vishay Semiconductors Availability: 3,000In StockTransistor Output Optocouplers 5300 Vrms; SMD-4 160-320 CTR 1mA | 3,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: VO615A-3X017T TTI: VO615A-3X017T Vishay Semiconductors Availability: 92,000In StockTransistor Output Optocouplers Optocoupler SMD4 | 92,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | |||
1,200In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
7,300In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH618A-5X017T TTI: SFH618A-5X017T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 2,000In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
12,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
Mfr: VOS627A-3T TTI: VOS627A-3T Vishay Semiconductors Availability: 21,000In StockTransistor Output Optocouplers AC Input, Phtotrnstr 100-200%CTR, +/-5MA | 21,000In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
7,500In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
15,200In Stock | SMD/SMT | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 80 % | 240 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Reel | ||||
Mfr: SFH6156-4T TTI: SFH6156-4T Vishay Semiconductors Availability: 22,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 22,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
2,150In Stock | Through Hole | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 600 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 400 mW | - 55 C | + 100 C | Tube | |||||
Mfr: CNY17-3X001 TTI: CNY17-3X001 Vishay Semiconductors Availability: 9,800In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 9,800In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||
3,900In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: VOL618A-3T TTI: VOL618A-3T Vishay Semiconductors Availability: 9,000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-320% IF=1MA | 9,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel |