Vishay Semiconductors - Photodiode Output Optocouplers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,090In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 4500 Vrms | - 40 C | + 100 C | Cut Tape | ||||||||||||
Mfr: VOA300-F-X017T TTI: VOA300-F-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-DEFG-X017T TTI: VOA300-DEFG-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-EF-X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-F-X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-DEFG-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-EF-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-FG-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-FG-X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Not Available Online | VOA300 | AEC-Q101 |