Vishay Semiconductors - Optical Switches, Reflective, Phototransistor Output
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,400In Stock | Reflective | 0.2 mm to 4 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | TCRT10xx | Bulk | |||||
2,480In Stock | Reflective | 0 mm to 5 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | CNY | Tube | |||||
3,900In Stock | Reflective | 0.2 mm to 15 mm | 70 V | 100 mA | 1.25 V | 5 V | - 25 C | + 85 C | Through Hole | Tube | ||||||
Mfr: VCNT2025X01 TTI: VCNT2025X01 Vishay Semiconductors Availability: 0In StockOptical Switches, Reflective, Phototransistor Output SENSOR REFL,NO LENSES,PARALL | 0In Stock | Reflective | 20 V | 50 mA | 1.47 V | 5 V | - 40 C | + 110 C | SMD/SMT | SMD-4 | VCNT2025X01 | Reel | AEC-Q101 | |||
0In Stock | Reflective | 0.2 mm to 2.5 mm | 20 V | 20 mA | 1.25 V | 5 V | - 25 C | + 85 C | SMD/SMT | Tray | ||||||
0In Stock | Reflective | 0.2 mm to 15 mm | 70 V | 100 mA | 1.25 V | 5 V | - 25 C | + 85 C | Through Hole | Tube | ||||||
0In Stock | Reflective | 0.2 mm to 4 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | TCRT10xx | Bulk | |||||
Not Available Online | Reflective | 1 mm | 30 V | 50 mA | 1.2 V | 5 V | - 40 C | + 85 C | SMD/SMT | SMD-4 | TCNT | Tube |