• Phototransistors

BPV23NF - Vishay Semiconductors - Phototransistors

1 Results
1 Results
Filtered By:OptoelectronicsOptical Detectors & Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Datasheet
Mfr: BPW17N
TTI: BPW17N
Vishay Semiconductors
Availability:

5,000In Stock

Phototransistors T-.75 450 to 1040nm +/-12 deg

5,000In Stock

Please adjust quantity to Min / Mult value
Phototransistors
T-3/4
Through Hole
825 nm
50 mA
32 V
32 V
300 mV
200 nA
100 mW
- 40 C
+ 100 C
BPV23NF