TEMD - Vishay Semiconductors - Photodiodes
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
Mfr: TEMD7100X01 TTI: TEMD7100X01 Vishay Semiconductors Availability: 6,000In StockPhotodiodes 0805 750 to 1050nm +/-60 deg | 6,000In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
Mfr: TEMD5080X01 TTI: TEMD5080X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 350-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 25 V | 40 ns | 40 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
Mfr: TEMD5020X01 TTI: TEMD5020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
Mfr: TEMD5110X01 TTI: TEMD5110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 790-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
Mfr: TEMD5010X01 TTI: TEMD5010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
0In Stock | TEMD | |||||||||||||||
0In Stock | TEMD | |||||||||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
Mfr: TEMD5120X01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 790-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 |