Vishay Semiconductors - Photodiodes
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 55 C | + 100 C | BPV23NF | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEM | |||||
Mfr: VEMD5080X01-GS15 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes 45 Ira (uA) +/-65deg AEC-Q101 Qualified | 0In Stock | PIN Photodiodes | 5 mm x 4 mm x 0.9 mm | SMD/SMT | 950 nm | 200 pA | 20 V | 70 ns | 70 ns | 65 deg | - 40 C | + 110 C | VEMD5080X01 | AEC-Q101 | ||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | ||||||
Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||
Mfr: VEMD2020X01H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | ||||||||||||||
Mfr: VEMD11940FX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes Sideview 780-1050nm +/-75 deg | Not Available Online | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: TEMD1000-GS15 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | PIN Photodiodes | SMD-2 | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | ||||
Not Available Online | PIN Photodiodes | T-1 3/4 | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | |||||
Not Available Online | PIN Photodiodes | 4.8 mm x 2.5 mm x 0.5 mm | SMD/SMT | 890 nm | 10 nA | 20 V | 40 ns | 40 ns | 65 deg | - 40 C | + 85 C | |||||
Mfr: VEMD2000X01H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | ||||||||||||||
Mfr: BPV22NF-AS12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | ||||
Not Available Online | PIN Photodiodes | Through Hole | 870 nm | 1 nA | 60 V | 10 ns | 10 ns | 60 deg | - 40 C | + 100 C | ||||||
Not Available Online | VEMD | |||||||||||||||
Not Available Online | PIN Photodiodes | SMD | 3 nA | 60 V | 4 ns | 4 ns | - 40 C | + 100 C | ||||||||
Mfr: VEMD2020X01F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | ||||||||||||||
Not Available Online | VEMD | |||||||||||||||
Mfr: VEMD5080X01-X TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD5080X01 | ||||||||||||||
Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||
Mfr: BPV10NF-CS21 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | |||||||||||||||
Not Available Online | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C |