VLMB175 - Vishay Semiconductors - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMW1700-GS08 TTI: VLMW1700-GS08 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 20-Oct-26 White LEDs WHITE SMD LED 0201 HIGHBRIGHT | 0In Stock3,000 On Order Expected 20-Oct-26 | White LEDs | SMD/SMT | 0201 (0603 metric) | White | 36 mcd | 120 deg | 2 mA | 2.9 V | 30 mW | 0.65 mm | 0.375 mm | 0.35 mm | - 40 C | + 85 C | Colorless | Rectangular | Clear | VLMB175 | Reel |