Vishay Semiconductors - UV LEDs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMU35A10-405-130 TTI: VLMU35A10-405-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 410 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35A10-395-130 TTI: VLMU35A10-395-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED HIGH PWR | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 400 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35A10-385-130 TTI: VLMU35A10-385-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 390 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35CL20-275-120 TTI: VLMU35CL20-275-120 Vishay Semiconductors Availability: 0In StockUV LEDs Ceramic UVC LED 3.5mW at 30mA | 0In Stock | Ultraviolet (UVC) | 20 mA | 6 V | 277 nm | 60 deg | 210 mW | 3.45 mm | 1.38 mm | 3.45 mm | - 40 C | + 80 C | Square | Non-Diffused | Reel | VLMU35CL2.-275-120 | |||||||
Mfr: VLMU60CL00-128-125 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineUV LEDs | Not Available Online | SMD-2 | Ultraviolet (UVC) | VLMU60C |