Vishay Semiconductors - IR LEDs
234 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000In Stock | Through Hole | 940 nm | 40 mW/sr | 25 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Mfr: VSMY5850X01 TTI: VSMY5850X01 Vishay Semiconductors Availability: 9,000In StockInfrared Emitters 850 nm Hi Speed SurfLight | 9,000In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | |||
25,500In Stock | Through Hole | 940 nm | 130 mW/sr | 10 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
20,000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 30 deg | 100 mA | 1.2 V | 190 mW | - 40 C | + 85 C | 2.5 mm x 2 mm x 2.7 mm | Reel | |||||
1,500In Stock | SMD/SMT | 940 nm | 120 mW/sr | 9 deg | 70 mA | 1.7 V | 40 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY3890X01-GS08 TTI: VSMY3890X01-GS08 Vishay Semiconductors Availability: 60,000In StockInfrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 | 60,000In Stock | SMD/SMT | 890 nm | 160 mW/sr | 60 deg | 1 A | 2.8 V | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | ||||
9,000In Stock | 940 nm | 36 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
1,000In Stock | Through Hole | 875 nm | 50 mW/sr | 100 mA | 500 mW | + 100 C | Bulk | |||||||||
Mfr: VSML3710-GS08 TTI: VSML3710-GS08 Vishay Semiconductors Availability: 6,000In StockInfrared Emitters 60 Degree 170mW | 6,000In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | |||||||||||
Mfr: VSMB3940X01-GS08 TTI: VSMB3940X01-GS08 Vishay Semiconductors Availability: 7,500In StockInfrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg | 7,500In Stock | SMD/SMT | 940 nm | 13 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMB294008G TTI: VSMB294008G Vishay Semiconductors Availability: 150,000In Stock12,000 On Order Expected 09-Feb-27 Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 150,000In Stock12,000 On Order Expected 09-Feb-27 | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
9,000In Stock10,000 On Order Expected 20-Jan-27 | Through Hole | 875 nm | 6 mW/sr | 30 deg | 100 mA | 1.4 V | 500 mW | + 100 C | Bulk | |||||||
Mfr: VSMA1094750X02 TTI: VSMA1094750X02 Vishay Semiconductors Availability: 1,800In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 | 1,800In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Mfr: VSMB2000X01 TTI: VSMB2000X01 Vishay Semiconductors Availability: 6,000In StockInfrared Emitters 940nm, SMD 40mW/sr, +/-12deg. | 6,000In Stock | SMD/SMT | 940 nm | 40 mW/sr | 12 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
18,000In Stock | Reel | |||||||||||||||
Mfr: VSMY2893SLX01 TTI: VSMY2893SLX01 Vishay Semiconductors Availability: 3,000In StockInfrared Emitters IR EMI DH H-SPEED 890NM | 3,000In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: VSMB1940X01 TTI: VSMB1940X01 Vishay Semiconductors Availability: 3,000In StockInfrared Emitters 940nm, 805 6mW/sr, +/-60deg. | 3,000In Stock | SMD/SMT | 940 nm | 6 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
1,000In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
2,000In Stock | Through Hole | 950 nm | 6.3 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | ||||||||
20,000In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.35 V | 160 mW | - 25 C | + 85 C | Bulk | ||||||
Mfr: VSMA1285250X02 TTI: VSMA1285250X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HI-PWR IR 850NM AEC-Q102 | 600In Stock | SMD/SMT | 850 nm | 7200 mW/sr | 56 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1285750X02 TTI: VSMA1285750X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HI-PWR IR 850NM AEC-Q102 | 600In Stock | SMD/SMT | 850 nm | 1780 mW/sr | 142 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294251X02 TTI: VSMA1294251X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HI-PWR IR 950NM AEC-Q102 | 600In Stock | SMD/SMT | 950 nm | 6165 mW/sr | 56 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294751X02 TTI: VSMA1294751X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HI-PWR IR 950NM AEC-Q102 | 600In Stock | SMD/SMT | 950 nm | 1555 mW/sr | 142 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294250X02 TTI: VSMA1294250X02 Vishay Semiconductors Availability: 600In StockInfrared Emitters HI-PWR IR 945NM AEC-Q102 | 600In Stock | SMD/SMT | 945 nm | 6660 mW/sr | 56 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel |