Vishay Semiconductors - Infrared Receivers
1,094 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP59336TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 36 kHz AGC3 TVCast | Not Available Online | Through Hole | 36 kHz | 40 m | 45 deg | 45 deg | 5 mA | 5.5 V | 700 uA | - 25 C | + 85 C | Reel | |||||||
Mfr: TSOP75G36TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Receiver | Not Available Online | SMD/SMT | 36 kHz | 24 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | Heimdall-4 | |||||||
Not Available Online | Side Looker | Tube | |||||||||||||||||
Not Available Online | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | |||||||||
Not Available Online | |||||||||||||||||||
Mfr: TSOP75333TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Heimdall 33kHz AGC3 | Not Available Online | SMD/SMT | 33 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | ||||||||
Not Available Online | Through Hole | 30 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP59538TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 38 kHz AGC5 TVCast | Not Available Online | Through Hole | 38 kHz | 40 m | 45 deg | 45 deg | 5 mA | 5.5 V | 700 uA | - 25 C | + 85 C | Reel | |||||||
Mfr: TSOP85356AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 56KHZ | Not Available Online | SMD/SMT | 56 kHz | 35 m | 75 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Mfr: TSOP85436AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 36KHZ | Not Available Online | SMD/SMT | 36 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Mfr: TSOP85456AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 56KHZ | Not Available Online | SMD/SMT | 56 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Mfr: TSOP85538AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 38KHZ | Not Available Online | SMD/SMT | 38 kHz | 35 m | 75 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Not Available Online | Through Hole | 36 kHz | 45 m | 45 deg | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Tube | |||||||
Not Available Online | Bulk | ||||||||||||||||||
Mfr: TSOP34440QJ1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers | Not Available Online | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TSOP35D26TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV glasses | Not Available Online | SMD/SMT | 26.2 kHz | 35 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 3 mA | 10 mW | - 30 C | + 85 C | SMD | Reel | ||||||
Mfr: TSOP75D26TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV glasses | Not Available Online | SMD/SMT | 26.2 kHz | 45 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | SMD | Reel | ||||||
Not Available Online |