Vishay Semiconductors - Infrared Receivers
1,094 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TSOP75438VFTT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers | Not Available Online | ||||||||||||||||||
Mfr: TSOP85438AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 38KHZ | Not Available Online | SMD/SMT | 38 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Mfr: TSOP36536TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers | Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | 30 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | |||||||||
Mfr: TSSP57038TT2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR sensor IC 38kHz | Not Available Online | SMD/SMT | 38 kHz | 25 m | 150 deg | 150 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD-8 | Reel | |||
Mfr: TSOP39236TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 36 kHz AGC2 TVCast | Not Available Online | Through Hole | 36 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Mfr: TSOP39356TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 56 kHz AGC3 TVCast | Not Available Online | Through Hole | 56 kHz | 45 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Mfr: TSOP39440TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 40 kHz AGC5 TVCast | Not Available Online | Through Hole | 40 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Mfr: TSOP39536TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 36 kHz AGC5 TVCast | Not Available Online | Through Hole | 36 kHz | 45 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Mfr: TSOP39556TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 56 kHz AGC5 TVCast | Not Available Online | Through Hole | 56 kHz | 45 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Mfr: TSOP59356TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 56 kHz AGC3 TVCast | Not Available Online | Through Hole | 56 kHz | 40 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Mfr: TSOP59436TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 36 kHz AGC5 TVCast | Not Available Online | Through Hole | 36 kHz | 40 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Mfr: TSOP59438TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 38 kHz AGC5 TVCast | Not Available Online | Through Hole | 38 kHz | 40 m | 45 deg | 45 deg | 5 mA | 5.5 V | 700 uA | - 25 C | + 85 C | Reel | |||||||
Mfr: TSOP59540TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 40 kHz AGC5 TVCast | Not Available Online | Through Hole | 40 kHz | 40 m | 45 deg | 45 deg | 5 mA | 5.5 V | 700 uA | - 25 C | + 85 C | Reel | |||||||
Mfr: TSOP59556TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 56 kHz AGC5 TVCast | Not Available Online | Through Hole | 56 kHz | 40 m | 45 deg | 45 deg | 5 mA | 5.5 V | 700 uA | - 25 C | + 85 C | Reel | |||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | 36.7 kHz | 35 m | 45 deg | 0.6 ms | 0.6 ms | 10 mA | 2.7 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Tube | |||||||
Not Available Online | 36.7 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 350 uA | - 25 C | + 85 C | Tube | ||||||||||
Mfr: TSOP36137TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 2.7-5.5V 36.7kHz 45D | Not Available Online | SMD/SMT | 36.7 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
Mfr: TSOP34838SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 38kHz AGC2 | Not Available Online | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||
Not Available Online | SMD/SMT | 36 kHz | 600 us | 600 us | 100 mV | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | QFN-8 | Reel | ||||||
Mfr: TSOP57338ETT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 38kHZ AGC3 2.5-5.5V Extended Temperature | Not Available Online | Reel |