Vishay Semiconductors - Infrared Receivers
1,095 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Side Looker | ||||||||||||||||||
0In Stock | Side Looker | ||||||||||||||||||
0In Stock | Through Hole | 40 kHz | 45 m | 45 deg | 5.5 V | 450 uA | - 25 C | + 85 C | Side Looker | Bulk | |||||||||
0In Stock | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | SMD/SMT | 36 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | Through Hole | 36 kHz | 45 m | 0.15 ms | 0.15 ms | - 300 mV | 5 mA | 2.5 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
Mfr: TSOP57336HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 36kHz AGC3 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
0In Stock | Through Hole | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP37338TT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP57536TT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
0In Stock | Through Hole | 56 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
0In Stock | Through Hole | 38 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
0In Stock | Through Hole | 56 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
0In Stock | Through Hole | 38 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
Mfr: TSOP6333TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
Mfr: TSOP6436TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC 36Hz | 0In Stock | Side Looker | Reel | ||||||||||||||||
Mfr: TSOP6440TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 40kHz AGC4 | 0In Stock | SMD/SMT | 40 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP36433TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 33kHz AGC4 | 0In Stock | SMD/SMT | 33 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP36356TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 56kHz AGC3 | 0In Stock | SMD/SMT | 56 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP77336TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC3 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP37336TT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP37540HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP77456WTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC4 | 0In Stock | SMD/SMT | 56 kHz | 35 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77556TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel |