Vishay Semiconductors - Infrared Receivers
1,094 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP77238TR TTI: TSOP77238TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC2 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP37236TT1 TTI: TSOP37236TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP75340TT TTI: TSOP75340TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC3 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP77338TT TTI: TSOP77338TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC3 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 38 kHz | 35 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
Mfr: TSSP77P38TR TTI: TSSP77P38TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 100 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||
Mfr: TSOP77538TR TTI: TSOP77538TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC5 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSSP57P38TT1 TTI: TSSP57P38TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Detctr Mid Range Prox Sensor Belobog | 0In Stock | SMD/SMT | 38 kHz | 18 m | 75 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD-8 | Reel | ||||||
Mfr: TSOP75338WTR TTI: TSOP75338WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSSP96038TR TTI: TSSP96038TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIV,PRESEN,PANHEAD,38KHZ | 0In Stock | SMD/SMT | 38 kHz | 8 m | 50 deg | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | - 25 C | + 85 C | Panhead | Reel | ||||||
Mfr: TSOP6240TT TTI: TSOP6240TT Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping | 0In Stock | SMD/SMT | 40 kHz | 40 m | 50 deg | 50 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD | Reel | |||||
0In Stock | 0.8 ms | 0.8 ms | Side Looker | Bulk | |||||||||||||||
Mfr: TSOP75338TT TTI: TSOP75338TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.8 ms | 0.8 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
Mfr: TSOP36438TR TTI: TSOP36438TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 38kHz AGC4 | 0In Stock | SMD/SMT | 38 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
0In Stock | Through Hole | 38 kHz | 35 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
Mfr: TSOP37438ETT1 TTI: TSOP37438ETT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers 38kHz AGC4 2.5-5.5V Extended Temperature | 0In Stock | SMD/SMT | 38 kHz | 45 m | 75 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Reel | ||||||
Mfr: TSSP77P38TT TTI: TSSP77P38TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 100 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||
Mfr: TSSP95056TR TTI: TSSP95056TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIV,PRESEN,HEIMD,56KHZ | 0In Stock | SMD/SMT | 56 kHz | 8 m | 50 deg | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | - 25 C | + 85 C | Heimdall | Reel | ||||||
0In Stock | Through Hole | 30 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | Through Hole | 40 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | Through Hole | 30 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | Through Hole | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk |