Vishay Semiconductors - Infrared Receivers
1,094 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP6238TT TTI: TSOP6238TT Vishay Semiconductors Availability: 3,570In StockInfrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping | 3,570In Stock | SMD/SMT | 38 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | SMD | Reel | ||||||
Mfr: TSOP57238TT1 TTI: TSOP57238TT1 Vishay Semiconductors Availability: 3,600In StockInfrared Receivers IR SENSOR IC 38KHZ AGC 2 | 3,600In Stock | SMD/SMT | 38 kHz | 40 m | 75 deg | 5 mA | 2.5 V to 5.5 V | 5 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | ||||||
90In Stock | Through Hole | 40 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
6,120In Stock | Through Hole | 0.6 ms | 0.6 ms | Side Looker | Tube | ||||||||||||||
Mfr: TSOP57338HTT1 TTI: TSOP57338HTT1 Vishay Semiconductors Availability: 3,000In StockInfrared Receivers Belobog 38kHz AGC3 | 3,000In Stock | SMD/SMT | 38 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP57438ETT1 TTI: TSOP57438ETT1 Vishay Semiconductors Availability: 1,800In StockInfrared Receivers 38kHz AGC4 2.5-5.5V Extended Temperature | 1,800In Stock | Reel | |||||||||||||||||
Mfr: TSOP57238TT1 TTI: TSOP57238TT1. Vishay Semiconductors Availability: 1,070In StockCut Tape Infrared Receivers IR SENSOR IC 38KHZ AGC 2 | 1,070In Stock | SMD/SMT | 38 kHz | 40 m | 75 deg | 5 mA | 2.5 V to 5.5 V | 5 mA | 10 mW | - 25 C | + 85 C | TSOP | Cut Tape | ||||||
0In Stock2,160 On Order Expected 26-Jan-27 | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | 0.15 ms | 0.15 ms | Side Looker | Bulk | |||||||||||||||
0In Stock | 0.8 ms | 0.8 ms | Side Looker | Bulk | |||||||||||||||
Mfr: TSOP75338TT TTI: TSOP75338TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.8 ms | 0.8 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
Mfr: TSOP36438TR TTI: TSOP36438TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 38kHz AGC4 | 0In Stock | SMD/SMT | 38 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
0In Stock | SMD/SMT | 38 kHz | 600 us | 600 us | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | QFN-8 | Reel | ||||||
Mfr: TSOP75238WTR TTI: TSOP75238WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75438WTR TTI: TSOP75438WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75338TR TTI: TSOP75338TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75438TR TTI: TSOP75438TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75456WTT TTI: TSOP75456WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC4 | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | SMD/SMT | 38 kHz | 40 m | 45 deg | 45 deg | 0.8 ms | 0.8 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | |||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
Mfr: TSOP77438TT TTI: TSOP77438TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC4 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 38 kHz | 45 m | 90 deg | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Minimold-3 | Bulk |