Vishay Semiconductors - Infrared Emitters
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY3850-GS08 TTI: VSMY3850-GS08 Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 | 0In Stock | SMD/SMT | 850 nm | 150 mW/sr | 100 mA | Reel | |||||||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | Through Hole | 940 nm | 170 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
Mfr: VSMY98575ADS TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 320mW/sr; 14ns | 0In Stock | SMD/SMT | 850 nm | 320 mW/sr | 1 A | 3.1 V | 3.5 W | - 40 C | + 85 C | Reel | |||||
0In Stock | Through Hole | 890 nm | 70 mW/sr | 100 mA | 1.4 V | 160 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
Mfr: VSMY2943RG TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm 50mW/sr; 10ns | 0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY3850-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters H. Spd IR Emtr Diode 850nm | Not Available Online | 850 nm | 150 mW/sr | 100 mA | Reel | ||||||||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | Through Hole | 940 nm | 220 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
0In Stock | SMD/SMT | 860 nm | 6000 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.42 V | 160 mW | - 25 C | + 85 C | T-1 (3 mm) | |||||
0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | SMD/SMT | 860 nm | 2200 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | SMD/SMT | 940 nm | 3600 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMY2943RGX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
0In Stock | SMD/SMT | 70 mA | Reel | ||||||||||||
0In Stock | SMD/SMT | 940 nm | 1950 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | 850 nm | 220 mW/sr | 100 mA | 1.8 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD/SMT | 940 nm | 5300 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | 850 nm | 230 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VSMY9854535 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 370mW/sr, +/-45deg. | 0In Stock | 850 nm | 370 mW/sr | 45 deg | 1 A | 1.8 V | 630 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD/SMT | 860 nm | 4100 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel |