VDMx10.0 - Vishay Semiconductors - LED Displays & Accessories
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Red | 631 nm | Common Anode | 650 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Bulk | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Yellow | 587 nm | Common Cathode | 2750 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Bulk | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Red | 631 nm | Common Cathode | 650 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Bulk | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Green | 572 nm | Common Cathode | 400 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Bulk | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Green | 572 nm | Common Anode | 400 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Bulk | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Orange | 605 nm | Common Cathode | 650 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Reel | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Orange | 605 nm | Common Anode | 650 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Reel | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Yellow | 587 nm | Common Anode | 2750 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Bulk |