TDCx-M - Vishay Semiconductors - LED Displays & Accessories
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Red | Through Hole | TDCx-M | Tube | |||||||||||||||
0In Stock | LED Displays | 7 Segment | 4 Digit | 10 mm | Green | 573 nm | Common Anode | 4000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | TDCx-M | Tube | ||||
0In Stock | LED Displays | 7 Segment | 4 Digit | 10 mm | Green | 573 nm | Common Cathode | 4000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDCx-M | Tube | ||||
0In Stock | 4 Digit | Red | Through Hole | TDCx-M | Tube | ||||||||||||||
Not Available Online | 7-Segment Displays | 7 Segment | 4 Digit | 10 mm | Yellow | 589 nm | Common Anode | 8000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDCx-M | |||||
Not Available Online | 7-Segment Displays | 7 Segment | 4 Digit | 10 mm | Yellow | 589 nm | Common Cathode | 8000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDCx-M |