Vishay Semiconductors - SCRs
684 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-40TPS12-M3 TTI: VS-40TPS12-M3 Vishay Semiconductors Availability: 1,900In Stock10,000 On Order Expected 09-Dec-26 SCRs 35A 1200V Single SCR | 1,900In Stock10,000 On Order Expected 09-Dec-26 | Tube | |||||||||||||||||
Mfr: VS-40TPS12A-M3 TTI: VS-40TPS12A-M3 Vishay Semiconductors Availability: 450In StockSCRs 35A 1200V Single SCR | 450In Stock | Tube | |||||||||||||||||
130In Stock | 50RIA | 1.6 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Kit | 50RIA60 | ||||||
Mfr: VS-40TPS16-M3 TTI: VS-40TPS16-M3 Vishay Semiconductors Availability: 500In StockSCRs New Input Thyristor - TO-247-e3 | 500In Stock | Tube | |||||||||||||||||
Mfr: VS-25TTS08S-M3 TTI: VS-25TTS08S-M3 Vishay Semiconductors Availability: 6,150In StockSCRs New Input Thyristor - D2PAK-e3 | 6,150In Stock | Tube | |||||||||||||||||
Mfr: VS-25TTS16S-M3 TTI: VS-25TTS16S-M3 Vishay Semiconductors Availability: 0In Stock29,000 On Order Expected 20-Apr-27 SCRs New Input Thyristor - D2PAK-e3 | 0In Stock29,000 On Order Expected 20-Apr-27 | Tube | |||||||||||||||||
Mfr: VS-100TPS12L-M3 TTI: VS-100TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs RECT 1.2KV 100A SCR | 0In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | 600 V | 2.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N690 | |||||||
Mfr: VS-40TPS12LHM3 TTI: VS-40TPS12LHM3 Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
0In Stock | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N685 | |||||||
0In Stock | 800 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Kit | 50RIA80 | |||||||
0In Stock | 400 V | 4 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Kit | 2N688 | |||||||
Mfr: VS-30TPS08-M3 TTI: VS-30TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-80RIA120 TTI: VS-80RIA120 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: VS-VSKV26/16 TTI: VS-VSKV26/16 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-40TPS12ALHM3 TTI: VS-40TPS12ALHM3 Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1200V Vr Low Igt 40mA Max | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-VSKV26/12 TTI: VS-VSKV26/12 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-30TPS12LHM3 TTI: VS-30TPS12LHM3 Vishay Semiconductors Availability: 0In StockSCRs 20A If; 1200V Vr TO-247AD 3L | 0In Stock | 1.2 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-VSKU26/08 TTI: VS-VSKU26/08 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKEU300/12PBF TTI: VS-VSKEU300/12PBF Vishay Semiconductors Availability: 0In StockSCRs Output & SW Modules - IAP HEXFRED-e3 | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 600 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA60 | |||||||
Mfr: VS-30TPS16LHM3 TTI: VS-30TPS16LHM3 Vishay Semiconductors Availability: 0In StockSCRs 20A If; 1600V Vr TO-247AD 3L | 0In Stock | 1.6 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-VSKU26/06 TTI: VS-VSKU26/06 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
0In Stock | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Tube | 16RIA60 | |||||||
Mfr: VS-VSKV26/14 TTI: VS-VSKV26/14 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk |