Vishay Semiconductors - SCRs
684 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-180RKI40 TTI: VS-180RKI40 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-93 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-111RKI120 TTI: VS-111RKI120 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | FRED Pt | Bulk | ||||||||||||||||
Mfr: VS-181RKI80 TTI: VS-181RKI80 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-93 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-25RIA40M TTI: VS-25RIA40M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-25RIA80M TTI: VS-25RIA80M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-111RKI120MPBF TTI: VS-111RKI120MPBF Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | FRED Pt | Bulk | ||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: VS-12TTS08HM3 TTI: VS-12TTS08HM3 Vishay Semiconductors Availability: 0In StockSCRs Single Thyrstr AEC-Q101 | 0In Stock | 800 V | 5 mA | 12.5 A | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | AEC-Q101 | Tube | |||||||
Mfr: VS-80RIA40 TTI: VS-80RIA40 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: VS-16TTS08STRR-M3 TTI: VS-16TTS08STRR-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-50RIA100M TTI: VS-50RIA100M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO65 BRAZ SQR-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-16TTS16S-M3 TTI: VS-16TTS16S-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-16TTS16STRL-M3 TTI: VS-16TTS16STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-10TTS08STRL-M3 TTI: VS-10TTS08STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | FRED Pt | Reel | ||||||||||||||||
Mfr: VS-110RKI120M TTI: VS-110RKI120M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | FRED Pt | Tube | ||||||||||||||||
Mfr: VS-110RKI120MPBF TTI: VS-110RKI120MPBF Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | FRED Pt | Bulk | ||||||||||||||||
Mfr: VS-16TTS08-M3 TTI: VS-16TTS08-M3 Vishay Semiconductors Availability: 0In StockSCRs 10A 800V Single SCR | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-40TTS12-M3 TTI: VS-40TTS12-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-220-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA60 | |||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | 200 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA20 | |||||||
0In Stock | 400 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA40 | |||||||
0In Stock | 800 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA80 | |||||||
Mfr: VS-80RIA40M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-ST103S08PFN1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 COM RD-e3 | 0In Stock | Threaded Insert |