Vishay Semiconductors - SCRs
684 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST330C16L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 720 Amp | Not Available Online | VS-ST330CL | 9.42 kA | 1.6 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C16L0 | |||||
Mfr: ST333C08LFM0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 620 Amp | Not Available Online | VS-ST333CxxC | 11.5 kA | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST333C08LFM0 | ||||||
Mfr: ST730C14L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1400 Volt 990 Amp | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.4 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C14L0 | |||||
Mfr: 111RKI80PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 172 Amp IT(RMS) | Not Available Online | 2.18 kA | 800 V | 20 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-111RKI80PBF | |||||
Not Available Online | 200 A | 800 V | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
Not Available Online | 200 A | 800 V | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | |||||||
Mfr: 50RIA160MS90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 50 Amp | Not Available Online | Bulk | |||||||||||||||||
Mfr: ST330C14L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 650 Amp 1400 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST330CL | 9.42 kA | 1.4 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C14L1 | |||||
Mfr: ST700C08L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 800 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 800 V | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C08L0 | |||||
Mfr: ST083S12PFK0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 1200 Volt 135 Amp IT(RMS) | Not Available Online | 2.56 kA | 1.2 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S12PFK0P | |||||
Mfr: ST110S08P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 175 Amp IT(RMS) | Not Available Online | 2.83 kA | 800 V | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST110S08P1VPBF | |||||
Mfr: ST183S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 195 Amp 800 Volt 306 Amp IT(RMS) | Not Available Online | 5.13 kA | 800 V | 40 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST183S08PFL1P | ||||||||
Mfr: ST230S04P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.97 kA | 400 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 (TO-209AB) | Bulk | ||||||||
Mfr: 81RIA40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 80 Amp 400 Volt 1990 Amp ITSM | Not Available Online | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-81RIA40PBF | ||||||
Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | |||||||
Mfr: 181RKI100PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 1000 Volt 285 Amp IT(RMS) | Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-181RKI100PBF | |||||
Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | |||||||
Mfr: 181RKI80PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 800 Volt 285 Amp IT(RMS) | Not Available Online | 4 kA | 800 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-181RKI80PBF | |||||
Mfr: VS-ST330C08C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 800 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 800 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | ST330C08C1 | |||||
Mfr: VS-ST650C22L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 790 Amp 2200 Volt 1557 Amp IT(RMS) | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.2 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST650C22L0 | |||||
Mfr: VS-ST700C18L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 1800 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.8 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST700C18L1 | |||||
Mfr: VS-ST110S08P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 175 Amp IT(RMS) | Not Available Online | 800 V | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S08P0VPBF | ||||||||
Mfr: VS-ST110S08P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-83/94 COM RD-e3 | Not Available Online | Stud Mount | |||||||||||||||||
Mfr: VS-110RKI80PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 172 Amp IT(RMS) | Not Available Online | 800 V | 20 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | 110RKI80PBF | ||||||
Mfr: VS-ST110S08P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 175 Amp IT(RMS) | Not Available Online | 800 V | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S08P1VPBF |