Vishay Semiconductors - SCRs
684 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST083S08PFN1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 800 Volt 135 Amp IT(RMS) | Not Available Online | 2.56 kA | 800 V | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S08PFN1P | |||||
Mfr: ST103S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 105 Amp 800 Volt 165 Amp IT(RMS) | Not Available Online | 3.15 kA | 800 V | 30 mA | 1.73 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST103S08PFL1P | |||||
Mfr: ST110S12P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 1200 Volt 175 Amp IT(RMS) | Not Available Online | 2.83 kA | 1.2 kV | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST110S12P0VPBF | |||||
Mfr: ST180S04P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 400 Volt 314 Amp IT(RMS) | Not Available Online | 5.23 kA | 400 V | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST180S04P1VPBF | ||||||
Mfr: ST180S12P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1200 Volt 314 Amp IT(RMS) | Not Available Online | 5.23 kA | 1.2 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST180S12P0VPBF | ||||||
Mfr: ST180S12P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1200 Volt 314 Amp IT(RMS) | Not Available Online | 5.23 kA | 1.2 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST180S12P1VPBF | ||||||
Mfr: ST180S16P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1600 Volt 314 Amp IT(RMS) | Not Available Online | 5.23 kA | 1.6 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST180S16P1PBF | ||||||
Mfr: ST180S20P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 2000 Volt 314 Amp IT(RMS) | Not Available Online | 5.23 kA | 2 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST180S20P1PBF | ||||||
Mfr: VS-ST110S14P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 1400 Volt 175 Amp IT(RMS) | Not Available Online | 1.4 kV | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S14P0PBF | ||||||||
Mfr: VS-ST330C16C3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 1600 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 1.6 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | ST330C16C3 | |||||
Mfr: VS-ST1200C18K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - K-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST330C04C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 400 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 400 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | ST330C04C1 | |||||
Not Available Online | 180 A | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N685 | ||||||
Not Available Online | 600 A | 800 V | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | VS-40TPS08PBF | ||||||
Mfr: ST083S10PFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.56 kA | 1 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: 22RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 22 Amp 1200 Volt 35 Amp IT(RMS) | Not Available Online | 420 A | 1.2 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-22RIA120S90 | |||||
Mfr: 50RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 50 Amp 1200 Volt 1490 Amp ITSM | Not Available Online | 1.49 kA | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | VS-50RIA120S90 | |||||
Mfr: 111RKI40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 400 Volt 172 Amp IT(RMS) | Not Available Online | 2.18 kA | 400 V | 20 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-111RKI40PBF | |||||
Mfr: 80RIA120PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 80 Amp 1200 Volt 1990 Amp ITSM | Not Available Online | 1.99 kA | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-80RIA120PBF | |||||
Mfr: ST330C04L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 650 Amp 400 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST330CL | 9.42 kA | 400 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C04L1 | |||||
Mfr: ST330C08L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 650 Amp 800 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST330CL | 9.42 kA | 800 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C08L1 | |||||
Mfr: ST333C04LFM1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 400 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST333CxxC | 11.5 kA | 400 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST333C04LFM1 | ||||||
Mfr: ST333C08LFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 800 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST333CxxC | 11.5 kA | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST333C08LFL1 | ||||||
Mfr: ST650C22L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 790 Amp 2200 Volt 1557 Amp IT(RMS) | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.2 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST650C22L0 | |||||
Mfr: VS-ST300C20C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - E-PUK | Not Available Online | Threaded Insert |