Vishay Semiconductors - SCR Modules
1,105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P103 | |||||
Mfr: VS-VSKL500-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 500amp | Not Available Online | 785 A | 17.8 kA | 1.6 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST280S06P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert | Si | |||||||||||||||||
Not Available Online | 60 A | 400 A | 1 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT26/10 | |||||
Mfr: VS-ST330S04P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 400 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 400 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST330S04P0PBF | ||||||
Mfr: ST303S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 8.32 kA | 800 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Si | Bulk | VS-ST303S08PFL1P | ||||||
Mfr: T50RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 50 Amp 1200 Volt 1490 Amp ITSM | Not Available Online | 80 A | 1.31 kA | 1.2 kV | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T50RIA120S90 | ||||
Mfr: VSKT42/10P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKTF200-12HJ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 200 Amp | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: ST1230C14K1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 3.2 kA | 33.5 kA | 1.4 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | |||||
Mfr: ST330S08P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 800 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 800 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Si | VS-ST330S08P1PBF | |||||||
Mfr: VS-ST300C16C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 650 Amp 1600 Volt 1290 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.6 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C16C1 | |||
Mfr: VS-ST1280C06K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 2310 Amp | Not Available Online | VS-STxxxxC..K | 4.15 kA | 42.5 kA | 600 V | 100 mA | 1.44 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1280C06K0 | |||
Mfr: VS-ST230C08C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 410 Amp | Not Available Online | 780 A | 5.7 kA | 800 V | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230C08C0 | ||||
Mfr: VS-VSKT430-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 675 A | 15.7 kA | 1.8 kV | 100 mA | 1.65 V | 500 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||||
Mfr: VS-ST1000C18K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1800 Volt 1473 Amp | Not Available Online | VS-STxxxxC..K | 2.913 kA | 20 A | 1.8 kV | 100 mA | 1.8 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1000C18K0 | |||
Mfr: VS-VSKH430-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 675 A | 15.7 kA | 1.6 kV | 100 mA | 1.65 V | 500 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||||
Mfr: VS-VSKL300-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - IAP COMPRESSED | Not Available Online | 116 A | 6.5 kA | 800 V | 50 mA | 1.35 V | 600 mA | 3 V | 200 mA | - 40 C | + 140 C | Screw Mount | INT-A-PAK | Si | ||||||
Mfr: VS-VSKL230-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 230amp | Not Available Online | 510 A | 7.5 kA | 1.6 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST280CH04C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 500 Amp | Not Available Online | 1.13 kA | 7.2 kA | 400 V | 75 mA | 1.35 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST280CH04C0 | ||||
Mfr: VS-ST300C04C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 400 V | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C04C0 | |||
Mfr: VS-VSKT170-14PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400volt 170amp | Not Available Online | 377 A | 5.1 kA | 1.4 kV | 50 mA | 1.6 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST180C04C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 350 Amp | Not Available Online | 660 A | 5 kA | 400 V | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST180C04C1 | ||||
Mfr: VS-VSKHF200-12HKP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 1200 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VSKHF200-12HKP | ||||
Mfr: VS-ST1000C22K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1470 Amp 2200 Volt 2913 Amp IT(RMS) | Not Available Online | VS-STxxxxC..K | 2.913 kA | 20 A | 2.2 kV | 100 mA | 1.8 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1000C22K1 |