Vishay Semiconductors - SCR Modules
1,105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 385 A | 400 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P401 | ||||||
Mfr: ST300C08C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 650 Amp 800 Volt 1290 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 800 V | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C08C1 | |||
Mfr: ST303C04CFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 400 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 400 V | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C04CFL1 | |||
Mfr: ST303C08CFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 800 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 800 V | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C08CFL1 | |||
Mfr: ST303C12CFK1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 1200 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C12CFK1 | |||
Not Available Online | 385 A | 1 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P424 | ||||||
Mfr: VSKT26/08P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 27 Amp | Not Available Online | 60 A | 400 A | 800 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKV250-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 555 A | 8.5 kA | 800 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT26/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 27 Amp | Not Available Online | 60 A | 400 A | 1.2 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT91/06S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 95 Amp | Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||||||||
Mfr: VSKT57/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 60 Amp | Not Available Online | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT71/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 75 Amp | Not Available Online | 165 A | 1.3 kA | 400 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKTF200-08HKP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 800 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 800 V | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VS-VSKTF200-08HKP | ||||
Mfr: VSKTF200-12HKP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 1200 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VS-VSKTF200-12HKP | ||||
Mfr: VSKU250-12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 555 A | 8.5 kA | 1.2 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST300S12P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 300 Amp | Not Available Online | 1.2 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST300S12P0 | |||||||
Not Available Online | 165 A | 1.3 kA | 1 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT71/10 | |||||
Mfr: ST1230C16K0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 3.2 kA | 33.5 kA | 1.6 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | |||||
Mfr: ST300C08L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 800 V | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C08L0 | |||
Mfr: VS-VSKT250-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - MAP COMPRESSED | Not Available Online | 555 A | 8.5 kA | 1.8 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | ||||||
Mfr: VS-VSKL250-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 250amp | Not Available Online | 555 A | 8.5 kA | 1.2 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: ST330S04P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 9.42 kA | 400 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Si | Bulk | |||||||
Mfr: ST300C12L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 560 Amp 1200 Volt 1115 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.2 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C12L1 | |||
Mfr: ST303C12LFK1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C12LFK1L | |||
Mfr: ST1280C06K0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2310 Amp 600 Volt 4150 Amp IT(RMS) | Not Available Online | 4.15 kA | 42.5 kA | 600 V | 100 mA | 1.44 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | VS-ST1280C06K0L |