Vishay Semiconductors - Surface Mount Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S2F060350VA400TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S2F 0603 50V 0.4A Sn Tape&Reel | 0In Stock | S2F | Thin Film Chip Fuse | Fast Blow | 400 mA | 50 VDC | - 25 C | + 125 C | 496 mOhms | ||||||||
Mfr: S2F120663V1A25TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S2F 1206 63V 1.25A Sn Tape&Reel | 0In Stock | S2F | Thin Film Chip Fuse | Fast Blow | 1.25 A | 63 VDC | - 25 C | + 125 C | 95 mOhms | ||||||||
Mfr: S3F120663V2A00TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S3F 1206 63V 2A Sn Tape&Reel | 0In Stock | S3F | Thin Film Chip Fuse | Fast Blow | 2 A | 63 VDC | - 25 C | + 125 C | 57 mOhms | ||||||||
Mfr: S2F120663V1A50TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S2F 1206 63V 1.5A Sn Tape&Reel | 0In Stock | S2F | Thin Film Chip Fuse | Fast Blow | - 25 C | + 125 C | |||||||||||
Mfr: S2F120663VA800TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S2F 1206 63V 0.8A Sn Tape&Reel | 0In Stock | S2F | Thin Film Chip Fuse | Fast Blow | - 25 C | + 125 C |