Vishay Semiconductors - ESD Protection Diodes / TVS Diodes

32,797 Results
32,797 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ3V3-E3/52
TTI: SMBJ3V3-E3/52
Vishay Semiconductors
Availability:

423,000In Stock

ESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol

423,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.3 V
4.1 V
SMB (DO-214AA)
50 A
600 W
5.2 nF
- 55 C
+ 150 C
TVS Diodes
SMBJ3V3
Reel
Datasheet
Mfr: SMBJ5.0A-E3/52
TTI: SMBJ5.0A-E3/52
Vishay Semiconductors
Availability:

303,000In Stock

ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol

303,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0D-M3/H
SMBJ5.0D-M3/I
Datasheet
Mfr: SMCJ36A-E3/57T
TTI: SMCJ36A-E3/57T
Vishay Semiconductors
Availability:

109,650In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect

109,650In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ36A-E3/9AT
Datasheet
Mfr: SMCJ15A-E3/57T
TTI: SMCJ15A-E3/57T
Vishay Semiconductors
Availability:

270,300In Stock

ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect

270,300In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
61.5 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ15A-E3/9AT
Datasheet
Mfr: SMAJ36A-E3/61
TTI: SMAJ36A-E3/61
Vishay Semiconductors
Availability:

64,800In Stock

59,400 On Order
Expected 24-Nov-26
ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni

64,800In Stock

59,400 On Order
Expected 24-Nov-26
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ36A
SMAJ36A-E3/5A
Datasheet
Mfr: SMBJ15CA-E3/52
TTI: SMBJ15CA-E3/52
Vishay Semiconductors
Availability:

91,500In Stock

ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol

91,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15CD-M3/H
SMBJ15CD-M3/I
Datasheet
Mfr: SMBJ6.5CA-E3/52
TTI: SMBJ6.5CA-E3/52
Vishay Semiconductors
Availability:

69,000In Stock

10,500 On Order
Expected 10-Dec-26
ESD Protection Diodes / TVS Diodes 6.5V 800W Bidir TransZorb 5% Tol

69,000In Stock

10,500 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMB (DO-214AA)
53.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ6.5CD-M3/H
SMBJ6.5CD-M3/I
Datasheet
Mfr: SMCJ33A-E3/57T
TTI: SMCJ33A-E3/57T
Vishay Semiconductors
Availability:

283,050In Stock

ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect

283,050In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.1 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ33A
SMCJ33A-E3/9AT
Datasheet
Mfr: SMBJ12A-E3/52
TTI: SMBJ12A-E3/52
Vishay Semiconductors
Availability:

70,500In Stock

ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol

70,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12A
SMBJ12D-M3/H
SMBJ12D-M3/I
Datasheet
Mfr: SMBJ12CA-E3/52
TTI: SMBJ12CA-E3/52
Vishay Semiconductors
Availability:

57,750In Stock

69,750 On Order
Expected 24-Nov-26
ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol

57,750In Stock

69,750 On Order
Expected 24-Nov-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12CA
SMBJ12CD-M3/H
SMBJ12CD-M3/I
Datasheet
Mfr: SMBJ30A-E3/52
TTI: SMBJ30A-E3/52
Vishay Semiconductors
Availability:

583,500In Stock

ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol

583,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30A
SMBJ30D-M3/H
SMBJ30D-M3/I
Datasheet
Mfr: SMBJ30CA-E3/52
TTI: SMBJ30CA-E3/52
Vishay Semiconductors
Availability:

48,750In Stock

ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol

48,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA-E3/5B
SMBJ30CD-M3/H
SMBJ30CD-M3/I
Datasheet
Mfr: SMBJ36CA-E3/52
TTI: SMBJ36CA-E3/52
Vishay Semiconductors
Availability:

6,750In Stock

24,000 On Order
Expected 16-Feb-27
ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol

6,750In Stock

24,000 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36CA-E3/5B
SMBJ36CD-M3/H
SMBJ36CD-M3/I
Datasheet
Mfr: SMBJ5.0CA-E3/52
TTI: SMBJ5.0CA-E3/52
Vishay Semiconductors
Availability:

246,000In Stock

ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol

246,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0CD-M3/H
SMBJ5.0CD-M3/I
Datasheet
Mfr: SMCJ15CA-E3/57T
TTI: SMCJ15CA-E3/57T
Vishay Semiconductors
Availability:

111,350In Stock

22,950 On Order
Expected 22-Oct-26
ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect

111,350In Stock

22,950 On Order
Expected 22-Oct-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMC (DO-214AB)
61.5 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ15CA-E3/9AT
Datasheet
Mfr: SMBJ40CA-E3/52
TTI: SMBJ40CA-E3/52
Vishay Semiconductors
Availability:

44,250In Stock

ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol

44,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ40CA-E3/5B
SMBJ40CD-M3/H
SMBJ40CD-M3/I
Datasheet
Mfr: SMAJ5.0A-E3/61
TTI: SMAJ5.0A-E3/61
Vishay Semiconductors
Availability:

163,800In Stock

511,200 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni

163,800In Stock

511,200 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0A-E3/5A
Datasheet
Mfr: SMCJ5.0A-E3/57T
TTI: SMCJ5.0A-E3/57T
Vishay Semiconductors
Availability:

139,400In Stock

ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect

139,400In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
163 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ5.0A
SMCJ5.0A-E3/9AT
Datasheet
Mfr: SMAJ12A-E3/61
TTI: SMAJ12A-E3/61
Vishay Semiconductors
Availability:

489,600In Stock

ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni

489,600In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ12A
SMAJ12A-E3/5A
Datasheet
Mfr: SMBJ33CA-E3/52
TTI: SMBJ33CA-E3/52
Vishay Semiconductors
Availability:

181,500In Stock

ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol

181,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33CA
SMBJ33CA-E3/5B
SMBJ33CD-M3/H
SMBJ33CD-M3/I
Datasheet
Mfr: SMBJ15A-E3/52
TTI: SMBJ15A-E3/52
Vishay Semiconductors
Availability:

713,250In Stock

ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol

713,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15D-M3/H
SMBJ15D-M3/I
Datasheet
Mfr: SMBJ33A-E3/52
TTI: SMBJ33A-E3/52
Vishay Semiconductors
Availability:

561,750In Stock

ESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol

561,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33A
SMBJ33D-M3/H
SMBJ33D-M3/I
Datasheet
Mfr: SMBJ13A-E3/52
TTI: SMBJ13A-E3/52
Vishay Semiconductors
Availability:

164,250In Stock

ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol

164,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13D-M3/H
SMBJ13D-M3/I
Datasheet
Mfr: SMBJ13CA-E3/52
TTI: SMBJ13CA-E3/52
Vishay Semiconductors
Availability:

119,250In Stock

ESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol

119,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13CD-M3/H
SMBJ13CD-M3/I
Datasheet
Mfr: SMCJ36CA-E3/57T
TTI: SMCJ36CA-E3/57T
Vishay Semiconductors
Availability:

374,850In Stock

ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect

374,850In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.8 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ36CA-E3/9AT
  • 1
  • 2
  • 3
  • 4