Vishay / Vitramon - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VJ5601M915MXBSR TTI: Not Assigned Vishay / Vitramon Availability: Not Available OnlineAntennas SMD Ceramic Chip Antennas for 915 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Ceramic | 835 MHz | 995 MHz | - 2.73 dBi | 160 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 15.5 mm | 10.5 mm | 1.2 mm | VJ5601M | Reel | |||||||||||||||||||||
Mfr: VJ5301M400MXBSR TTI: Not Assigned Vishay / Vitramon Availability: Not Available OnlineAntennas SMD Ceramic Chip Antennas for 400 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Ceramic | 360 MHz | 480 MHz | - 11.7 dBi | 120 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 35 mm | 5 mm | 1.2 mm | VJ5301M | Reel | |||||||||||||||||||||
Mfr: VJ5301M868MXBSR TTI: Not Assigned Vishay / Vitramon Availability: Not Available OnlineAntennas SMD Ceramic Chip Antennas for 868 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Ceramic | 820 MHz | 920 MHz | - 4.96 dBi | 100 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 35 mm | 5 mm | 1.2 mm | VJ5301M | Reel | |||||||||||||||||||||
Mfr: VJ5101W157GXCMT TTI: Not Assigned Vishay / Vitramon Availability: Not Available OnlineAntennas 1.575GHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Chip | 2.5 dBi | 50 MHz, 110 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 1.575 GHz | 10 mm | 3.2 mm | 0.8 mm | VJ5101W157GXCMT | Reel | ||||||||||||||||||||
Mfr: VJ6040M011SXISRA0 TTI: Not Assigned Vishay / Vitramon Availability: Not Available OnlineAntennas UHF 1.1GHz Chip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Ceramic | 1.1 GHz | Chip | 150 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 15.5 mm | 10.5 mm | 1.2 mm | VJ (Antenna) | Reel | ||||||||||||||||||||||
Mfr: VJ5301M433MXBSR TTI: Not Assigned Vishay / Vitramon Availability: Not Available OnlineAntennas SMD Ceramic Chip Antennas for 433 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Ceramic | 370 MHz | 510 MHz | - 8.7 dBi | 140 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 35 mm | 5 mm | 1.2 mm | VJ5301M | Reel |