Vishay / Thin Film - Thin Film Resistors - SMD
47,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PNM0402E5000BST1 TTI: PNM0402E5000BST1 Vishay / Thin Film Availability: 3,000In Stock27,000 On Order Expected Thin Film Resistors - SMD 50mW 500ohms .1% | 3,000In Stock27,000 On Order Expected | Reel | PNM | 500 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.07 mm (0.042 in) | 0.56 mm (0.022 in) | 0.84 mm (0.033 in) | - 55 C | + 155 C | 50 mW (1/20 W) | 75 V | |||
Mfr: PTN0805E1001BBT1 TTI: PTN0805E1001BBT1 Vishay / Thin Film Availability: 7,000In Stock49,000 On Order Expected Thin Film Resistors - SMD 25ppm 1Kohms .1% | 7,000In Stock49,000 On Order Expected | Reel | PTN | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0603E1001BST1 TTI: PTN0603E1001BST1 Vishay / Thin Film Availability: 2,000In Stock22,000 On Order Expected Thin Film Resistors - SMD .15watts 1Kohm 0.1% 25ppm | 2,000In Stock22,000 On Order Expected | Reel | PTN | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0805E1003BBT1 TTI: PTN0805E1003BBT1 Vishay / Thin Film Availability: 56,000In Stock48,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 100Kohms .1% | 56,000In Stock48,000 On Order Expected 03-Mar-27 | Reel | PTN | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E2002BBT1 TTI: PTN0805E2002BBT1 Vishay / Thin Film Availability: 8,000In Stock30,000 On Order Expected Thin Film Resistors - SMD 25ppm 20Kohms .1% | 8,000In Stock30,000 On Order Expected | Reel | PTN | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E4992BBT1 TTI: PTN0805E4992BBT1 Vishay / Thin Film Availability: 31,000In StockThin Film Resistors - SMD 25ppm 49.9Kohms .1% | 31,000In Stock | Reel | PTN | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E1002BBT1 TTI: PTN0805E1002BBT1 Vishay / Thin Film Availability: 50,000In Stock129,000 On Order Expected Thin Film Resistors - SMD 25ppm 10Kohms .1% | 50,000In Stock129,000 On Order Expected | Reel | PTN | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PAT0603E4000BST1 TTI: PAT0603E4000BST1 Vishay / Thin Film Availability: 3,000In Stock19,000 On Order Expected Thin Film Resistors - SMD 150mW 400ohm 0.1% 25PPM 0603 | 3,000In Stock19,000 On Order Expected | Reel | PAT | 400 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0805E5621BBT1 TTI: PTN0805E5621BBT1 Vishay / Thin Film Availability: 2,000In Stock4,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 5.62Kohms .1% | 2,000In Stock4,000 On Order Expected 03-Mar-27 | Reel | PTN | 5.62 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E1000BBT1 TTI: PTN0805E1000BBT1 Vishay / Thin Film Availability: 15,000In Stock20,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 100ohms .1% | 15,000In Stock20,000 On Order Expected 03-Mar-27 | Reel | PTN | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PCAN1206E49R9BST5 TTI: PCAN1206E49R9BST5 Vishay / Thin Film Availability: 10,000In Stock27,000 On Order Expected Thin Film Resistors - SMD 2 Watt 49.9ohm 25ppm 0.1% 1206 SMD | 10,000In Stock27,000 On Order Expected | Reel | PCAN | 49.9 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 150 C | 2 W | 200 V | |||
Mfr: PTN0805E7502BBT1 TTI: PTN0805E7502BBT1 Vishay / Thin Film Availability: 1,000In Stock6,000 On Order Expected Thin Film Resistors - SMD 0.2W 75Kohm 0.1% 25ppm | 1,000In Stock6,000 On Order Expected | Reel | PTN | 75 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E8062BBT1 TTI: PTN0805E8062BBT1 Vishay / Thin Film Availability: 25,000In StockThin Film Resistors - SMD 25ppm 80.6Kohms .1% | 25,000In Stock | Reel | PTN | 80.6 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E2742BBT1 TTI: PTN0805E2742BBT1 Vishay / Thin Film Availability: 2,000In Stock3,000 On Order Expected Thin Film Resistors - SMD 25ppm 27.4Kohms .1% | 2,000In Stock3,000 On Order Expected | Reel | PTN | 27.4 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E2942BBT1 TTI: PTN0805E2942BBT1 Vishay / Thin Film Availability: 2,000In Stock1,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 29.4Kohms .1% | 2,000In Stock1,000 On Order Expected 03-Mar-27 | Reel | PTN | 29.4 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E9532BBT1 TTI: PTN0805E9532BBT1 Vishay / Thin Film Availability: 3,000In Stock4,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 95.3Kohms .1% | 3,000In Stock4,000 On Order Expected 03-Mar-27 | Reel | PTN | 95.3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN1206E4991BBT1 TTI: PTN1206E4991BBT1 Vishay / Thin Film Availability: 12,000In Stock11,000 On Order Expected Thin Film Resistors - SMD 25ppm 4.99Kohms .1% | 12,000In Stock11,000 On Order Expected | Reel | PTN | 4.99 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PTN0805E3012BBT1 TTI: PTN0805E3012BBT1 Vishay / Thin Film Availability: 30,000In StockThin Film Resistors - SMD 25ppm 30.1Kohms .1% | 30,000In Stock | Reel | PTN | 30.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PAT1206E1003BST1 TTI: PAT1206E1003BST1 Vishay / Thin Film Availability: 15,000In Stock8,000 On Order Expected Thin Film Resistors - SMD 400mW 100kohm 0.1% 25PPM 1206 | 15,000In Stock8,000 On Order Expected | Reel | PAT | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PTN0805E2212BBT1 TTI: PTN0805E2212BBT1 Vishay / Thin Film Availability: 6,000In Stock4,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 22.1Kohms .1% | 6,000In Stock4,000 On Order Expected 03-Mar-27 | Reel | PTN | 22.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PCAN1206E1000BST5 TTI: PCAN1206E1000BST5 Vishay / Thin Film Availability: 13,000In Stock10,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 2 Watt 100ohm 25ppm 0.1% 1206 SMD | 13,000In Stock10,000 On Order Expected 13-Jan-27 | Reel | PCAN | 100 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 150 C | 2 W | 200 V | |||
Mfr: PCNM1206K7R50FST5 TTI: PCNM1206K7R50FST5 Vishay / Thin Film Availability: 1,000In Stock500 On Order Expected 02-Feb-27 Thin Film Resistors - SMD 2watt 7.5ohms 1% 100ppm | 1,000In Stock500 On Order Expected 02-Feb-27 | Reel | PCNM | 7.5 Ohms | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 2 W | 100 V | |||
Mfr: PAT1206E2003BST1 TTI: PAT1206E2003BST1 Vishay / Thin Film Availability: 13,000In Stock9,000 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 400mW 200kohm 0.1% 25PPM 1206 | 13,000In Stock9,000 On Order Expected 30-Dec-26 | Reel | PAT | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PTN0603E7501BST1 TTI: PTN0603E7501BST1 Vishay / Thin Film Availability: 1,000In Stock4,000 On Order Expected Thin Film Resistors - SMD 7.5K OHM .1% 25PPM 1/6W | 1,000In Stock4,000 On Order Expected | Reel | PTN | 7.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0603E6652BBT1 TTI: PTN0603E6652BBT1 Vishay / Thin Film Availability: 2,000In Stock9,000 On Order Expected Thin Film Resistors - SMD 66.5K OHM .1% 25PPM 1/6W | 2,000In Stock9,000 On Order Expected | Reel | PTN | 66.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V |