Vishay / Techno - Thick Film Resistors
176 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FHV0508663FKE3 TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | FHV Radial | 866 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 1.5 kV | 9.65 mm | Radial | 9.65 mm | 0.508 mm | 5.08 mm | Thick Film Resistors Leaded | 3.18 mm |