Vishay / Techno - Thick Film Resistors
176 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR15G200MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1.5W 200Mohms 1% 200ppm | 0In Stock | TR | 200 MOhms | 1.5 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 12.5 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 35.56 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR15G4M00FKES TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineThick Film Resistors - Through Hole 1.5W 4Mohms 1% 100ppm | Not Available Online | TR | 4 MOhms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 12.5 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 35.56 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR20H20M0FKES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 2W 20Mohms 1% 100ppm | 0In Stock | TR | 20 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 17.5 kV | 50.8 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 48.26 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR20X2G00JNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 2W 2Gohms 5% 200ppm | 0In Stock | TR | 2 GOhms | 2 W | 5 % | 200 PPM / C | - 55 C | + 125 C | 20 kV | 50.8 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 48.26 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR10F100MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1W 100Mohms 1% 200ppm | 0In Stock | TR | 100 MOhms | 1 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 6.5 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 22.86 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: HML0147R0JNE05 TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1/16W 47ohms 5% | 0In Stock | HML | 47 Ohms | 62.5 mW (1/16 W) | 5 % | 200 PPM / C | 50 V | 1.85 mm | Axial | Bulk | 0.91 mm | 0.188 mm | 0.91 mm | ||||||||||
Mfr: FHV1602K40FKRB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | FHV Radial | 2.4 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 3.5 kV | 13.97 mm | Radial | Bulk | 13.97 mm | 0.813 mm | 10.16 mm | Planar Resistors | |||||||
Mfr: TR30J400MMNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole TR 3W, med. voltage, 400 MOhms 0.2 200 ppm Sn10, Reel tape | 0In Stock | TR | 400 MOhms | 3 W | 20 % | 200 PPM / C | - 55 C | + 125 C | 25 kV | 76.2 mm | Radial | Bulk | 10.16 mm | 0.81 mm | 73.66 mm | Planar Resistors | 3.18 mm | ||||||
Mfr: FHV4001M00KKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 1 MOhms | 2 W | 10 % | - 55 C | + 125 C | 7.5 kV | 26.67 mm | Radial | Bulk | 13.97 mm | 0.813 mm | 38.1 mm | Planar Resistors | 3.18 mm | ||||||||
Mfr: FHV1501M00KKRS TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 1 MOhms | 1.5 W | 10 % | - 55 C | + 125 C | 11.25 kV | 39.88 mm | Radial | Bulk | 8.38 mm | 0.813 mm | 35.56 mm | Planar Resistors | |||||||||
Mfr: FHV16025M0FKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 25 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 3.5 kV | 13.97 mm | Radial | Bulk | 13.97 mm | 0.813 mm | 10.16 mm | Planar Resistors | ||||||||
Mfr: FHV1004M70GKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 4.7 MOhms | 1 W | 2 % | - 55 C | + 125 C | 7.5 kV | 27.18 mm | Radial | Bulk | 7.11 mm | 0.813 mm | 22.86 mm | Planar Resistors | |||||||||
Mfr: FHV1501G00FNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 1 GOhms | 1.5 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 11.25 kV | 39.88 mm | Radial | Bulk | 8.38 mm | 0.813 mm | 35.56 mm | Planar Resistors | ||||||||
Mfr: TR15G60M0GNEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | TR | |||||||||||||||||||||
Mfr: TR15G10M0FKES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1.5W 10Mohms 1% 100ppm | 0In Stock | TR | 10 MOhms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 12.5 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 35.56 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR15X47G0JPRS TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole TR 1.5W, max voltage, 47G Ohm 0.05 500ppm Sn60/Pb40, Reel strip | 0In Stock | 47 GOhms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 125 C | 15 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.81 mm | 35.56 mm | Planar Resistors | ||||||||
Mfr: FHV5002M00FKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 2 MOhms | 4 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 15 kV | 52.58 mm | Radial | Bulk | 13.97 mm | 0.813 mm | 48.26 mm | Planar Resistors | 3.18 mm | |||||||
Mfr: FHV40047M0FKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 2watts 47Mohms 1% 100ppm | 0In Stock | FHV Radial | 47 MOhms | 4 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 7.5 kV | 26.67 mm | Radial | Bulk | 3.18 mm | 0.813 mm | 22.86 mm | Thick Film Planar Resistors | 13.97 mm | ||||||
Mfr: TR05D20M0FNRB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | TR | |||||||||||||||||||||
Mfr: TR10F100MJKRB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | TR | |||||||||||||||||||||
Mfr: FHV075330MKNEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1/4watt 330Mohms 10% | 0In Stock | FHV Radial | 330 MOhms | 250 mW (1/4 W) | 10 % | 200 PPM / C | - 55 C | + 125 C | 3.75 kV | 14.48 mm | Radial | Bulk | 5.33 mm | 0.635 mm | 10.16 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR10F50M0GNRS TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 50Mohms 2% 200ppm | 0In Stock | TR | 50 MOhms | 1 W | 2 % | 200 PPM / C | - 55 C | + 125 C | 6.5 kV | 25.4 mm | Radial | 8.89 mm | 0.8 mm | 22.86 mm | Thick Film Resistors Leaded | 3.18 mm | |||||||
Mfr: FHV100200MJNEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 200 MOhms | 1 W | 5 % | - 55 C | + 125 C | 7.5 kV | 27.18 mm | Radial | Bulk | 7.11 mm | 0.813 mm | 22.86 mm | Planar Resistors | |||||||||
Mfr: FHV20016M6FKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole FHV200 16.6M 1% 100 EB E3 | 0In Stock | 16.6 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 15 kV | Radial | Bulk | Planar Resistors | ||||||||||||
Mfr: FHV075100MKNRB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1/4watt 100Mohms 10% | 0In Stock | FHV Radial | 100 MOhms | 250 mW (1/4 W) | 10 % | 200 PPM / C | - 55 C | + 125 C | 3.75 kV | 14.48 mm | Radial | Bulk | 5.33 mm | 0.635 mm | 10.16 mm | Thick Film Resistors Leaded | 3.18 mm |