CDMA - Vishay / Techno - Resistor Networks & Arrays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDMA5M00F2500DE5 TTI: CDMA5M00F2500DE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 5Mohms 1% 250:1 ratio tol .5% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA5M00F5000DE5 TTI: CDMA5M00F5000DE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 5Mohms 1% 500:1 ratio tol .5% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA8M00F5000DE5 TTI: CDMA8M00F5000DE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 8Mohms 1% 500:1 ratio tol .5% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA500KF1000FE5 TTI: CDMA500KF1000FE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 500Kohms 1% 100:1 ratio tol 1% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 20 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA50M0F6000FE5 TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 50Mohms 1% 600:1 ratio tol 1% AEC-Q200 | Not Available Online | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 50 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA15M0D2500DE5 TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 15Mohms .5% 250:1 ratio tol .5% AEC-Q200 | Not Available Online | Reel | CDMA | Voltage Dividers | SMD/SMT | 0.5 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 |