Vishay / Techno - Resistor Networks & Arrays
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDHVAF20M0F2500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 20Mohm 1% 100ppm 250:1 ratio 2512 | 0In Stock | Reel | CDHV | Networks | SMD/SMT | 20 MOhms | 1 % | Divider | 100 PPM / C | - 55 C | + 150 C | 2512 (6432 metric) | ||||||||
0In Stock | TxxS | Networks | SIP | 500 Ohms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | |||||||||||
Mfr: TRC1001N101J560KTB TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays | 0In Stock | TRC | Networks | SIP | 100 Ohms | 5 % | Bussed | 9 Resistor | 10 Pin | 150 PPM / C | - 55 C | + 125 C | SIP-10 | 25.15 mm | 8.89 mm | 3.3 mm | ||||
Mfr: TRC1001N101J680KTB TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays | 0In Stock | TRC | ||||||||||||||||||
Mfr: T10S08100KRB TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 10pin Sip 100Kohms Ladder Network | 0In Stock | |||||||||||||||||||
Mfr: CDMM2M50D4000DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 2.5Mohms 0.5% 400:1 ratio 0.5% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 2.5 MOhms | 0.5 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM2M50D4000DEF TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays | 0In Stock | CDMM | Voltage Dividers | SMD/SMT | 2.5 MOhms | 0.5 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | |||
Mfr: CDMA15M0D2500DE5 TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 15Mohms .5% 250:1 ratio tol .5% AEC-Q200 | Not Available Online | Reel | CDMA | Voltage Dividers | SMD/SMT | 0.5 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDHVAF10M0F2500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 10Mohm 1% 100ppm 250:1 ratio 2512 | 0In Stock | Reel | CDHV | Networks | SMD/SMT | 10 MOhms | 1 % | Divider | 100 PPM / C | - 55 C | + 150 C | 2512 (6432 metric) | ||||||||
Mfr: CDHVAF25M0F2500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 25Mohm 1% 100ppm 250:1 ratio 2512 | 0In Stock | Reel | CDHV | Networks | SMD/SMT | 25 MOhms | 1 % | Divider | 100 PPM / C | - 55 C | + 150 C | 2512 (6432 metric) | ||||||||
Mfr: CDHVAF150MF3000FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 150Mohm 1% 100ppm 300:1 ratio 2512 | 0In Stock | Reel | CDHV | Networks | SMD/SMT | 150 MOhms | 1 % | Divider | 100 PPM / C | - 55 C | + 150 C | 2512 (6432 metric) | ||||||||
Mfr: TRC1001N121J102KTB TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays | 0In Stock | TRC |
- 1
- 2