Vishay / Techno - Resistor Networks & Arrays
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDMM20M0F2500DET TTI: CDMM20M0F2500DET Vishay / Techno Availability: 0In StockResistor Networks & Arrays 20Mohms 1% 250:1 ratio 0.5% | 0In Stock | Bulk | CDMM | Voltage Dividers | SMD/SMT | 20 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM2M00F5000DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 2Mohms 1% 500:1 ratio 0.5% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 2 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM600KF1320FET TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 600Kohms 1% 132:1 ratio 1% | Not Available Online | Reel | CDMM | Voltage Dividers | SMD/SMT | 600 kOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDHVAF100MF2500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 100Mohm 1% 100ppm 250:1 ratio 2512 | 0In Stock | Reel | CDHV | Networks | SMD/SMT | 100 MOhms | 1 % | Divider | 100 PPM / C | - 55 C | + 150 C | 2512 (6432 metric) | ||||||||
Mfr: CDMM500KF1000FET TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 500Kohms 1% 100:1 ratio 1% | Not Available Online | Reel | CDMM | Voltage Dividers | SMD/SMT | 500 kOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM1M50F2500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 1.5Mohms 1% 250:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 1.5 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMA10M5F4500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays CDMA 10.5mOhm 0.01 450:1 Sn100 | 0In Stock | Reel | Dividers | SMD/SMT | 1 % | Divider | 2 Resistor | 3 Pin | 50 PPM / C | - 55 C | + 155 C | 2512 (6332 metric) | 6.35 mm | 3.2 mm | 0.635 mm | |||||
Mfr: CDMM10M0F4000FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 10Mohms 1% 400:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 10 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM15M0D2500DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 15Mohms 0.5% 250:1 ratio 0.5% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 15 MOhms | 0.5 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM6M00F1000FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 6Mohms 1% 100:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 6 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMVAF5M36F1450DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays CDMV 3-sided nickel barrier, 5.36mOhm 0.01 450:1 Sn100 | 0In Stock | Reel | Dividers | SMD/SMT | 1 % | 2 Resistor | 3 Pin | 100 PPM / C | - 55 C | + 155 C | 2512 (6432 metric) | 6.35 mm | 3.2 mm | 0.635 mm | ||||||
Mfr: CDMVAF5M36F3150DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays CDMV 3-sided nickel barrier, 5.36mOhm 0.01 315:1 Sn100 | 0In Stock | Reel | Dividers | SMD/SMT | 1 % | 2 Resistor | 3 Pin | 100 PPM / C | - 55 C | + 155 C | 2512 (6432 metric) | 6.35 mm | 3.2 mm | 0.635 mm | ||||||
Mfr: TDX05E316M1001FFRB TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays | 0In Stock | Bulk | Dividers | Radial | 1 % | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | 12.7 mm | 3.18 mm | 7.62 mm | |||||||
Mfr: CDMM21M0F2100FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 21Mohms 1% 210:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 21 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM50M0F5000FET TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 50Mohms 1% 500:1 ratio 1% | Not Available Online | Reel | CDMM | Voltage Dividers | SMD/SMT | 50 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
0In Stock | TxxS | Networks | SIP | 50 kOhms | 2 % | Bussed | 7 Resistor | 8 Pin | 100 PPM / C | |||||||||||
Mfr: CDHVAF500MF6000FET TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 500Mohm 1% 100ppm 600:1 ratio 2512 | Not Available Online | Reel | CDHV | Networks | SMD/SMT | 500 MOhms | 1 % | Divider | 2 Resistor | 3 Pin | 100 PPM / C | - 55 C | + 155 C | 2512 (6432 metric) | 0.25 in | 0.126 in | 0.025 in | |||
Mfr: T16L08600RTT TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays T16L08 600 TT | 0In Stock | Tube | T16L | Resistor Networks | DIP | 2 % | 16 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | DIP-14 | 21.46 mm | 6.6 mm | 1.14 mm | |||||
Mfr: CDMM30M0F5000FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays Molded Thick Film Divider 30MOhms, 1%, 10PPM, 1% Ratio | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 30 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMA500KF1000FE5 TTI: CDMA500KF1000FE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 500Kohms 1% 100:1 ratio tol 1% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 20 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA5M00F5000DE5 TTI: CDMA5M00F5000DE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 5Mohms 1% 500:1 ratio tol .5% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA8M00F5000DE5 TTI: CDMA8M00F5000DE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 8Mohms 1% 500:1 ratio tol .5% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA5M00F2500DE5 TTI: CDMA5M00F2500DE5 Vishay / Techno Availability: 0In StockResistor Networks & Arrays 5Mohms 1% 250:1 ratio tol .5% AEC-Q200 | 0In Stock | Reel | CDMA | Voltage Dividers | SMD/SMT | 1 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDMA15M0D2500DE5 TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 15Mohms .5% 250:1 ratio tol .5% AEC-Q200 | Not Available Online | Reel | CDMA | Voltage Dividers | SMD/SMT | 0.5 % | Voltage Divider | 10 PPM / C | - 55 C | + 155 C | 0.25 in | 0.126 in | 0.025 in | AEC-Q200 | ||||||
Mfr: CDHVAF10M0F2500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 10Mohm 1% 100ppm 250:1 ratio 2512 | 0In Stock | Reel | CDHV | Networks | SMD/SMT | 10 MOhms | 1 % | Divider | 100 PPM / C | - 55 C | + 150 C | 2512 (6432 metric) |
- 1
- 2