Vishay / Sprague - Tantalum Capacitors - Polymer
1,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55B157M6R3C0035 TTI: T55B157M6R3C0035 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR | 4,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR | 6,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B476M010C0070 TTI: T55B476M010C0070 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 1,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B337M2R5C0025 TTI: T55B337M2R5C0025 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D227M010C0040 TTI: T55D227M010C0040 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T58W9476M6R3C0200 TTI: T58W9476M6R3C0200 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR | 4,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 29.6 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T52E5476M035C0070 TTI: T52E5476M035C0070 Vishay / Sprague Availability: 1,200In StockTantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR | 1,200In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T55D227M010C0025 TTI: T55D227M010C0025 Vishay / Sprague Availability: 2,500In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B226M016C0070 TTI: T55B226M016C0070 Vishay / Sprague Availability: 8,000In StockTantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR | 8,000In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D107M025C0060 TTI: T55D107M025C0060 Vishay / Sprague Availability: 0In Stock161,500 On Order Expected Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR | 0In Stock161,500 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T59EE476M050E0100 TTI: T59EE476M050E0100 Vishay / Sprague Availability: 0In Stock2,800 On Order Expected 09-Feb-28 Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR | 0In Stock2,800 On Order Expected 09-Feb-28 | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | |||
Mfr: T55B477M2R5C0025 TTI: T55B477M2R5C0025 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 19-Jul-27 Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR | 0In Stock2,000 On Order Expected 19-Jul-27 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 117.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T54157M035EE8TSA050 TTI: T54EE157M035ESA050 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 18-Aug-27 Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms | 0In Stock2,000 On Order Expected 18-Aug-27 | 150 uF | 35 VDC | SMD/SMT | 20 % | 50 mOhms | 525 uA | 4.3 mm | - 55 C | + 125 C | Tantalum Organic Polymer Low ESR | T54 | Reel | ||||||
Mfr: T59EE157M030C0075 TTI: T59EE157M030C0075 Vishay / Sprague Availability: 0In Stock25,200 On Order Expected 27-Aug-27 Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR | 0In Stock25,200 On Order Expected 27-Aug-27 | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 450 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | |||
Mfr: T55D337M010C0025 TTI: T55D337M010C0025 Vishay / Sprague Availability: 0In Stock500 On Order Expected 29-Oct-27 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR | 0In Stock500 On Order Expected 29-Oct-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55P475M010C0500 TTI: T55P475M010C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR | 0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T54197M050E48VSB025 TTI: T54E4197M050VSB025 Vishay / Sprague Availability: 0In Stock370 On Order Expected Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms | 0In Stock370 On Order Expected | 190 uF | 50 VDC | SMD/SMT | 20 % | 3135 | 25 mOhms | 950 uA | 8.9 mm | - 55 C | + 125 C | 8089 | E4 Case | Tantalum Organic Polymer Low ESR | T54 | Tray | |||
Mfr: T55B106M035C0200 TTI: T55B106M035C0200 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 02-Sep-27 Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR | 0In Stock2,000 On Order Expected 02-Sep-27 | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T59EE476M050C0100 TTI: T59EE476M050C0100 Vishay / Sprague Availability: 0In Stock8,400 On Order Expected Tantalum Capacitors - Polymer 47uF 20% 50V Case EE | 0In Stock8,400 On Order Expected | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | |||
Mfr: T55V107M016C0050 TTI: T55V107M016C0050 Vishay / Sprague Availability: 0In Stock800 On Order Expected 15-Aug-28 Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR | 0In Stock800 On Order Expected 15-Aug-28 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55Z226M035C0070 TTI: T55Z226M035C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 77 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55A476M6R3C0500 TTI: T55A476M6R3C0500 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock2,000 On Order Expected 08-Apr-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D107M020C0055 TTI: T55D107M020C0055 Vishay / Sprague Availability: 0In Stock1,500 On Order Expected 16-Mar-27 Tantalum Capacitors - Polymer 100uF 20volts 20% D Case 55 Max.ESR | 0In Stock1,500 On Order Expected 16-Mar-27 | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T52E5476M035C0055 TTI: T52E5476M035C0055 Vishay / Sprague Availability: 0In Stock2,400 On Order Expected Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR | 0In Stock2,400 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel |