Vishay / Sprague - Polymer Capacitors
1,062 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T54137M063E68VSB017 TTI: T54E6137M063VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms | 0In Stock | SMD/SMT | 130 uF | 20 % | 63 VDC | - 55 C | + 125 C | 17 mOhms | 8 mm | 8.9 mm | 13.3 mm | Tray | |||||
Mfr: T54197M035E48VSB014 TTI: T54E4197M035VSB014 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms | 0In Stock | SMD/SMT | 190 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 8 mm | 8.9 mm | 8.9 mm | Tray | |||||
Mfr: T55D477M6R3C0015 TTI: T55D477M6R3C0015 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T59EE477M016C0025 TTI: T59EE477M016C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55D226M035C0120 TTI: T55D226M035C0120 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T58W9226M6R3C0500 TTI: T58W9226M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: T55D337M6R3C0012 TTI: T55D337M6R3C0012 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 12 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D336M035C0100 TTI: T55D336M035C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 35volts 20% D Case 100 Max.ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55B107M6R3C0055 TTI: T55B107M6R3C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% B Case 55 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55A226M010C0200 TTI: T55A226M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A336M6R3C0200 TTI: T55A336M6R3C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A476M6R3C0200 TTI: T55A476M6R3C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55J475M6R3C0500 TTI: T55J475M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: T55D477M2R5C0007 TTI: T55D477M2R5C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 7 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D108M2R5C0006 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 1000uF 2.5volts 20% D Case 8 Max.ESR | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55D687M004C0006 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 680uF 4volts 20% D Case 6 Max.ESR | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54EE157M030LZS150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V ESR 150mohms | 0In Stock | SMD/SMT | 150 uF | 20 % | 30 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55D157M010C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 10V 25mOhm ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T52B2476M016C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 16V Case B2 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55D687M004C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55V157M010C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 10volts 20% V Case 25 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55T107M004C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 4volts 20% T Case 150 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: T55A106M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A156M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A475M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel |