Vishay / Sprague - Polymer Capacitors
1,062 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 94SVP277X0010F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270UF 10V | Not Available Online | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 10.3 mm (0.406 in) | 8 mm | |||||||
Mfr: 94SN107X0010D13 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 90 mOhms | |||||||||
Mfr: 255D107X0010D2T050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 10volts 20% D case | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: 94SVP157X0010F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 10V SMT CAN | Not Available Online | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 10.3 mm (0.406 in) | 8 mm | Reel | ||||||
Mfr: 94SVP337X06R3F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 6.3V SMT CAN | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 10.3 mm (0.406 in) | 8 mm | Reel | ||||||
Mfr: T50D107M016C0050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 16volts 20% D Case 50 Max. ESR | Not Available Online | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T50D337M004C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 330uF 4volts 20% D Case 25 Max. ESR | Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 94SVP686X0020F8 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 20volts 20% | Not Available Online | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 10.3 mm (0.406 in) | 8 mm | Reel | ||||||
Mfr: 94SV335X0016A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 3.3uF 16volts 20% | Not Available Online | SMD/SMT | 3.3 uF | 20 % | 16 VDC | - 55 C | + 85 C | ||||||||||
Mfr: 94SN225X0020A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 2.2 uF | 20 % | 20 VDC | - 55 C | + 105 C | 500 mOhms | |||||||||
Mfr: 94SN156X0016B TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD OSCON ALUM | Not Available Online | SMD/SMT | 15 uF | 20 % | 16 VDC | - 55 C | + 105 C | 250 mOhms | |||||||||
Mfr: 94H476X0016DBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 47 uF | 16 VDC | - 55 C | + 105 C | |||||||||||
Mfr: 94SVPD226X0035E12 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 50 mOhms | 11.9 mm (0.469 in) | 8.3 mm (0.327 in) | 12 mm | Bulk | |||||
Mfr: T58M0476M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 6.3volts 20% 500mohms maxESR | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.85 mm | 1 mm | Reel | |||||
Mfr: T58BB226M025C0150 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 25volts 20% 150mohms maxESR | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 2 mm | Reel | |||||||
Mfr: 94SH224X0025ABP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 220 nF | 20 % | 25 VDC | - 55 C | + 105 C | 280 mOhms | 6.8 mm (0.268 in) | ||||||||
Mfr: 94SVPD826X0025F12 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 25volts 20% | Not Available Online | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 12.6 mm (0.496 in) | 10.3 mm (0.406 in) | 12.7 mm | Reel | |||||
Mfr: 94SV475X0010A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 85 C | ||||||||||
Mfr: 94SV106X0010A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 85 C | 240 mOhms | |||||||||
Mfr: 94SN106X0010A TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors OSCON P/N: 10SN10M | Not Available Online | Radial | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 450 mOhms | |||||||||
Mfr: 255D227X0004D2T045 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 4volts 20% ESR 45 D case | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: 94SP686X0020FBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 20volts 20% | Not Available Online | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 34 mOhms | 10.5 mm (0.413 in) | Bulk | |||||||
Mfr: 94SP686X06R3CT1 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 6.3volts 20% | Not Available Online | Radial | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 5 mm (0.197 in) | ||||||||
Mfr: 94SP227X0004EBP TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 4volts 20% | Not Available Online | Radial | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 28 mOhms | 5 mm (0.197 in) | ||||||||
Mfr: 94SM686X0020EM TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Organic Polymer Capacitors OSCON RADIAL | Not Available Online | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 10.5 mm (0.413 in) |