Vishay / Sprague - Polymer Capacitors
1,062 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55D106M050C0090 TTI: T55D106M050C0090 Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 18-Jun-27 Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR | 0In Stock1,000 On Order Expected 18-Jun-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T58W9105M035C0500 TTI: T58W9105M035C0500 Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR | 0In Stock | SMD/SMT | 1 uF | 20 % | 35 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: T59EE477M016C0020 TTI: T59EE477M016C0020 Vishay / Sprague Availability: 0In Stock400 On Order Expected 26-Jan-28 Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR | 0In Stock400 On Order Expected 26-Jan-28 | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55P475M010C0200 TTI: T55P475M010C0200 Vishay / Sprague Availability: 0In Stock3,000 On Order Expected 16-Jun-27 Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR | 0In Stock3,000 On Order Expected 16-Jun-27 | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T55A476M6R3C0500 TTI: T55A476M6R3C0500 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock2,000 On Order Expected 08-Apr-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55D107M020C0055 TTI: T55D107M020C0055 Vishay / Sprague Availability: 0In Stock1,500 On Order Expected 16-Mar-27 Tantalum Capacitors - Polymer 100uF 20volts 20% D Case 55 Max.ESR | 0In Stock1,500 On Order Expected 16-Mar-27 | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 2.8 mm | Reel | |||||
Mfr: T52E5476M035C0055 TTI: T52E5476M035C0055 Vishay / Sprague Availability: 0In Stock2,400 On Order Expected Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR | 0In Stock2,400 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: T58MM226M6R3C0300 TTI: T58MM226M6R3C0300 Vishay / Sprague Availability: 0In Stock4,000 On Order Expected 04-Nov-27 Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR | 0In Stock4,000 On Order Expected 04-Nov-27 | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 1.6 mm | 0.85 mm | 0.9 mm | Reel | |||||
Mfr: T55D477M6R3C0007 TTI: T55D477M6R3C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55Z107M6R3C0045 TTI: T55Z107M6R3C0045 Vishay / Sprague Availability: 0In Stock16,000 On Order Expected 13-Aug-27 Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR | 0In Stock16,000 On Order Expected 13-Aug-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T55V476M020C0045 TTI: T55V476M020C0045 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20volts 20% V Case 45 Max.ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V227M010C0018 TTI: T55V227M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 18 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T59EE226M075E0100 TTI: T59EE226M075E0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 75 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T54906M075E48VSB025 TTI: T54E4906M075VSB025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR | 0In Stock | SMD/SMT | 90 uF | 20 % | 75 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm | 8.9 mm | 8.9 mm | Tray | |||||
Mfr: T55D337M010C0007 TTI: T55D337M010C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 7 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54287M050E68VSB017 TTI: T54E6287M050VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 280uF 20% 50V 17mOhms | 0In Stock | SMD/SMT | 280 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 8 mm | 8.9 mm | 13.3 mm | Tray | |||||
Mfr: T55P475M6R3C0500 TTI: T55P475M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: T54137M075E68VSB017 TTI: T54E6137M075VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR | 0In Stock | SMD/SMT | 130 uF | 20 % | 75 VDC | - 55 C | + 125 C | 17 mOhms | 8 mm | 8.9 mm | 13.3 mm | Tray | |||||
Mfr: T59EL477M016C0020 TTI: T59EL477M016C0020 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V Case EL 20 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | |||||
Mfr: T55D477M6R3C0025 TTI: T55D477M6R3C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T54666M075E38VSB035 TTI: T54E3666M075VSB035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR | 0In Stock | SMD/SMT | 66 uF | 20 % | 75 VDC | - 55 C | + 125 C | 35 mOhms | 8 mm | 4.4 mm | 13.3 mm | Tray | |||||
Mfr: T54226M063EE8TSA100 TTI: T54EE226M063ESA100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms | 0In Stock | 22 uF | 63 VDC | Reel | |||||||||||||
Mfr: T55B227M6R3C0070 TTI: T55B227M6R3C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T52M1337M010C0055 TTI: T52M1337M010C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: T55D107M010C0055 TTI: T55D107M010C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 10volts 20% D Case 55 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |