Vishay / Sprague - Polymer Capacitors
1,062 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T51D336M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | |||||
Mfr: T51D476M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T51D685M035C0120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 35 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T51D106M025C0120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T51D336M020C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 125 C | 100 Ohms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T51D157M004C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | |||||
Mfr: T51D227M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | |||||
Mfr: T56D106M035CZS120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 35V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D106M050CSB120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 50V Case D ESR-120mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T56D336M025CZS060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55V227M010C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 40 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V227M010C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55D107M010C0080 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 10volts 20% D Case 80 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T55V337M004C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 4volts 20% V Case 45 Max. ESR | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V477M6R3C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 55 Max.ESR | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55B336M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 150 Max. ESR | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55B476M6R3C0060 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% B Case 60 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 60 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T55V227M004C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4volts 20% V Case 40 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55V227M6R3C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T55A107M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 4volts 20% A Case 200 Max. ESR | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A156M6R3C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 6.3volts 20% A Case 300 Max. ESR | 0In Stock | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55A476M6R3C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 100 Max. ESR | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T58MM226M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 1.6 mm | 0.85 mm | 0.9 mm | Reel | |||||
Mfr: T55A106M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR | Not Available Online | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T55V226M035C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |